Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2320018Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.33AC1103
Product RangeMINI-PS Series
Your Part Number
44 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $289.580 |
| 50+ | $279.520 |
| 100+ | $263.690 |
| 250+ | $248.690 |
| 500+ | $240.570 |
| 1000+ | $235.760 |
| 5000+ | $230.950 |
Price for:Each
Minimum: 1
Multiple: 1
$289.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2320018Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.33AC1103
Product RangeMINI-PS Series
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio3:1
Output Power Max24W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
DC / DC Converter Output TypeFixed
Input Voltage DC Nom-
Width22.5mm
Height99mm
Depth107mm
Input Voltage DC Min10V
Input Voltage DC Max32V
Product RangeMINI-PS Series
SVHCLead (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
24W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed
Width
22.5mm
Depth
107mm
Input Voltage DC Max
32V
SVHC
Lead (04-Feb-2026)
Input Ratio
3:1
No. of Outputs
1 Output
Output Current - Output 1
2A
Output Current - Output 2
-
Isolation Voltage
1.5kV
Input Voltage DC Nom
-
Height
99mm
Input Voltage DC Min
10V
Product Range
MINI-PS Series
Technical Docs (2)
Alternatives for 2320018
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
