Operate from and regulate DC power including battery supplies. Chassis and encapsulated designs with easily-wired screw terminals. Some products can be paralleled for extra power or redundancy. High-reliability products with soft-starting, overload and overvoltage protections and variable output voltages; single or multiple outputs, wide input voltage ranges.
Isolated DIN Rail Mount DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $408.900 10+ $397.540 50+ $382.060 100+ $356.240 250+ $333.520 More Pricing... | Min: 1 / Mult: 1 | ITE | 3:1 | 24W | 1 Output | 12V | 2A | 1.5kV | Fixed | 22.5mm | 99mm | 107mm | 10V | 32V | MINI-PS Series | |||||
PHOENIX CONTACT | Each | 1+ $297.350 5+ $263.700 10+ $246.870 25+ $233.400 50+ $221.060 | Min: 1 / Mult: 1 | Laboratory Equipment | - | 60W | 1 Output | 24V | 2.5A | - | Fixed, Adjustable | 32mm | 99mm | 90mm | 9V | 24V | QUINT POWER Series | ||||
PHOENIX CONTACT | Each | 1+ $218.380 5+ $193.660 10+ $181.300 25+ $171.410 50+ $162.340 | Min: 1 / Mult: 1 | Laboratory Equipment | - | 30W | 1 Output | 24V | 1.3A | - | Fixed, Adjustable | 22.5mm | 99mm | 90mm | 12V | 24V | QUINT POWER Series |