
Need more?
| Quantity | Price |
|---|---|
| 1+ | $276.410 |
| 50+ | $266.820 |
| 100+ | $251.710 |
| 250+ | $237.380 |
| 500+ | $229.640 |
| 1000+ | $225.050 |
| 5000+ | $220.450 |
Product Information
Product Overview
MINI-PS- 12- 24DC/24DC/1 primary-switched MINI DC/DC converter for DIN rail mounting and MCR technology. This DC/DC converter alter the voltage level, regenerate the voltage at the end of long cables or enable the creation of independent supply systems by means of electrical isolation. It has electrical isolation for setting up independent supply systems. This support conversion to various voltage levels. It has constant voltage output voltage regenerated even at the end of long cables. Approved by UL/C-UL listed UL 508, UL/C-UL Recognized UL 60950-1, UL ANSI/ISA-12.12.01 Class I, Division 2, Groups A, B, C, D(Hazardous Location).
- Nominal input voltage range from 12 to 24VDC, efficiency is <gt/>83% (at 24VDCand nominal values)
- Nominal output voltage is 24VDC ±1%, nominal output current is 1A (-25°C to 60°C), output power 24W
- Degree of protection is IP20
- Green plastic PA housing material
- Ambient temperature range from -25°C to 70°C (<gt/> 60 °C Derating: 2,5 %/K, operation)
- Dimensions(L x W x H) is 0.885 x 3.897 x 4.212inch
Technical Specifications
ITE
24W
24V
-
-
Fixed
-
-
32V
Lead (04-Feb-2026)
3:1
1 Output
1A
-
1.5kV
-
-
10V
MINI-PS Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
