Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoDDR-480B-24
Newark Part No.87AH5851
Product RangeDDR-480 Series
Your Part Number
23 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $331.160 |
Price for:Each
Minimum: 1
Multiple: 1
$331.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoDDR-480B-24
Newark Part No.87AH5851
Product RangeDDR-480 Series
Technical Datasheet
Power Supply ApplicationsRailway
Input Ratio2:1
Output Power Max480W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 120A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage4kV
DC / DC Converter Output TypeFixed, Adjustable
Input Voltage DC Nom24V
Width85.5mm
Height125.2mm
Depth128.5mm
Input Voltage DC Min16.8V
Input Voltage DC Max33.6V
Product RangeDDR-480 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
Railway
Output Power Max
480W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed, Adjustable
Width
85.5mm
Depth
128.5mm
Input Voltage DC Max
33.6V
SVHC
No SVHC (25-Jun-2025)
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
20A
Output Current - Output 2
-
Isolation Voltage
4kV
Input Voltage DC Nom
24V
Height
125.2mm
Input Voltage DC Min
16.8V
Product Range
DDR-480 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
