0
0 Items$0.00

480W Isolated DIN Rail Mount DC / DC Converters :

9 Products Found
Find a huge range of 480W Isolated DIN Rail Mount DC / DC Converters at Newark Electronics Mexico. We stock a wide range of Isolated DIN Rail Mount DC / DC Converters, such as 15W, 30W, 60W & 120W Isolated DIN Rail Mount DC / DC Converters from the worlds top manufacturers including: Mean Well, Weidmuller, Solahd & Phoenix Contact

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
87AH5851

RoHS

Each
1+$335.010
5+$320.180
10+$311.270
25+$302.370
50+$296.320
Railway
2:1
480W
1 Output
24V
20A
4kV
-
Fixed, Adjustable
24V
85.5mm
-
125.2mm
128.5mm
16.8V
33.6V
DDR-480 Series
87AH5854

RoHS

Each
1+$302.100
5+$296.060
10+$290.010
25+$283.970
50+$277.920
Railway
2:1
480W
1 Output
24V
20A
4kV
-
Fixed, Adjustable
48V
85.5mm
-
125.2mm
128.5mm
33.6V
67.2V
DDR-480 Series
87AH5855

RoHS

Each
1+$335.010
5+$320.180
10+$311.270
25+$305.050
50+$298.820
Railway
2:1
480W
1 Output
48V
10A
4kV
-
Fixed, Adjustable
48V
85.5mm
-
125.2mm
128.5mm
33.6V
67.2V
DDR-480 Series
87AH5857

RoHS

Each
1+$350.970
5+$335.420
10+$326.100
25+$316.770
50+$310.430
Railway
2:1
480W
1 Output
24V
20A
4kV
-
Fixed, Adjustable
110V
85.5mm
-
125.2mm
128.5mm
67.2V
154V
DDR-480 Series
98H3673

RoHS

Each
1+$162.760
5+$156.700
10+$154.170
25+$149.560
50+$147.790
More Pricing...
ITE
-
480W
1 Output
24V
20A
-
CE, UL
Fixed
24V
1.98mm
DIN Rail
4.88mm
4.55mm
-
35V
-
96Y5350

RoHS

Date/Lot Code

Each
1+$702.280
5+$673.520
10+$661.530
25+$648.300
50+$635.060
ITE
2:1
480W
1 Output
24V
20A
-
UL
Fixed, Adjustable
-
75mm
DIN Rail
130mm
120mm
14V
32V
20 Series
87AH5858

RoHS

Each
1+$302.100
5+$296.060
10+$290.010
25+$283.970
50+$277.920
Railway
2:1
480W
1 Output
48V
10A
4kV
-
Fixed, Adjustable
110V
85.5mm
-
125.2mm
128.5mm
67.2V
154V
DDR-480 Series
87AH5852

RoHS

Each
1+$302.100
5+$296.060
10+$290.010
25+$283.970
50+$277.920
Railway
2:1
480W
1 Output
48V
10A
4kV
-
Fixed, Adjustable
24V
85.5mm
-
125.2mm
128.5mm
16.8V
33.6V
DDR-480 Series
33AK7266

RoHS

PHOENIX CONTACT
Each
10+$702.190
50+$688.150
100+$674.100
250+$660.060
500+$646.010
More Pricing...
Laboratory Equipment
-
480W
1 Output
24V
20A
-
-
Fixed, Adjustable
24V
70mm
-
130mm
125mm
18V
32V
QUINT POWER Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER