60W Isolated DIN Rail Mount DC / DC Converters:

17 Products Found

Operate from and regulate DC power including battery supplies. Chassis and encapsulated designs with easily-wired screw terminals. Some products can be paralleled for extra power or redundancy. High-reliability products with soft-starting, overload and overvoltage protections and variable output voltages; single or multiple outputs, wide input voltage ranges.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
01AH7072

RoHS

Each
1+
$75.470
10+
$70.570
25+
$68.470
50+
$66.390
100+
$64.290
Min: 1 / Mult: 1
Railway
4:1
60W
1 Output
24V
2.5A
-
4kV
-
Fixed, Adjustable
24V
52.5mm
-
90.54mm
54.5mm
9V
36V
DDR-60 Series
01AH7070

RoHS

Each
1+
$55.410
10+
$53.930
Min: 1 / Mult: 1
Railway
4:1
60W
1 Output
12V
5A
-
4kV
-
Fixed, Adjustable
24V
52.5mm
-
90mm
54.5mm
9V
36V
DDR-60 Series
27W5774

RoHS

Each
1+
$108.280
5+
$97.660
10+
$97.660
25+
$97.660
50+
$97.660
Min: 1 / Mult: 1
ITE
4:1
60W
1 Output
12V
5A
Regulated
1.5kV
CSA, IEC, UL
Fixed, Adjustable
60V
45mm
DIN Rail
75mm
100mm
18V
75V
TCL-DC Series
01AH7077

RoHS

Each
1+
$52.890
10+
$51.480
Min: 1 / Mult: 1
Railway
4:1
60W
1 Output
5V
10.8A
-
4kV
-
Fixed, Adjustable
48V
52.5mm
-
90.54mm
54.5mm
18V
75V
DDR-60 Series
51R4740

RoHS

Each
1+
$118.490
5+
$106.880
10+
$103.400
25+
$101.070
50+
$98.740
Min: 1 / Mult: 1
ITE
4:1
60W
1 Output
24V
2.5A
Regulated
1.5kV
IEC, UL
Fixed
60V
45mm
DIN Rail
75mm
100mm
18V
75V
-
87AH5861

RoHS

Each
1+
$89.700
Min: 1 / Mult: 1
-
10:1
60W
1 Output
48V
1.25A
-
4kV
-
Fixed, Adjustable
800V
57mm
-
93.5mm
105mm
150V
1.5kV
DDRH-60 Series
33AK7275

RoHS

Each
1+
$270.840
5+
$237.680
10+
$221.100
25+
$207.830
50+
$195.670
Min: 1 / Mult: 1
Laboratory Equipment
-
60W
1 Output
24V
2.5A
-
-
-
Fixed, Adjustable
-
32mm
-
99mm
90mm
9V
24V
QUINT POWER Series
21T9610

RoHS

Each
1+
$273.100
10+
$262.020
25+
$250.170
50+
$237.370
Min: 1 / Mult: 1
ITE
2:1
60W
1 Output
12V
5A
-
1.6kV
CE
Fixed, Adjustable
24V
24.5mm
DIN Rail
57.6mm
125mm
18V
36V
-
87AH5859

RoHS

Each
1+
$89.280
Min: 1 / Mult: 1
-
10:1
60W
1 Output
12V
5A
-
4kV
-
Fixed, Adjustable
800V
57mm
-
93.5mm
105mm
150V
1.5kV
DDRH-60 Series
21T9614

RoHS

Each
1+
$260.690
10+
$250.110
25+
$238.800
50+
$226.580
Min: 1 / Mult: 1
ITE
2:1
60W
1 Output
15V
4A
-
1.6kV
CE
Fixed, Adjustable
48V
24.5mm
DIN Rail
57.6mm
125mm
36V
75V
-
21T9613

RoHS

Each
1+
$260.690
10+
$250.110
25+
$238.800
50+
$226.580
Min: 1 / Mult: 1
ITE
2:1
60W
1 Output
12V
5A
-
1.6kV
CE
Fixed, Adjustable
48V
24.5mm
DIN Rail
57.6mm
125mm
36V
75V
-
21T9611

RoHS

Each
1+
$260.690
10+
$250.110
25+
$238.800
50+
$226.580
Min: 1 / Mult: 1
ITE
2:1
60W
1 Output
15V
4A
-
1.6kV
CE
Fixed, Adjustable
24V
24.5mm
DIN Rail
57.6mm
125mm
18V
36V
-
87AH5860

RoHS

Each
1+
$89.280
Min: 1 / Mult: 1
-
10:1
60W
1 Output
24V
2.5A
-
4kV
-
Fixed, Adjustable
800V
57mm
-
93.5mm
105mm
150V
1.5kV
DDRH-60 Series
21T9612

RoHS

Each
1+
$273.100
10+
$262.020
25+
$250.170
50+
$237.370
Min: 1 / Mult: 1
ITE
2:1
60W
1 Output
5V
12A
-
1.6kV
CE
Fixed, Adjustable
48V
24.5mm
DIN Rail
57.6mm
125mm
36V
75V
-
21T9609

RoHS

Each
1+
$260.690
10+
$250.110
25+
$238.800
50+
$226.580
Min: 1 / Mult: 1
ITE
2:1
60W
1 Output
5V
12A
-
1.6kV
CE
Fixed, Adjustable
24V
24.5mm
DIN Rail
57.6mm
125mm
18V
36V
-
33AK7273

RoHS

Each
1+
$270.840
5+
$237.680
10+
$221.100
25+
$207.830
50+
$195.670
Min: 1 / Mult: 1
Laboratory Equipment
-
60W
1 Output
24V
2.5A
-
-
-
Fixed, Adjustable
-
32mm
-
106mm
90mm
9V
24V
QUINT POWER Series
33AK7283

RoHS

Each
1+
$467.570
3+
$424.480
5+
$387.840
10+
$366.300
Min: 1 / Mult: 1
Laboratory Equipment
-
60W
1 Output
48V
2A
-
-
-
Fixed, Adjustable
-
45mm
-
106mm
90mm
24V
48V
QUINT POWER Series
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER