Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoDDRH-60-24
Newark Part No.87AH5860
Product RangeDDRH-60 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $89.280 |
Price for:Each
Minimum: 1
Multiple: 1
$89.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoDDRH-60-24
Newark Part No.87AH5860
Product RangeDDRH-60 Series
Technical Datasheet
Power Supply Applications-
Input Ratio10:1
Output Power Max60W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage4kV
DC / DC Converter Output TypeFixed, Adjustable
Input Voltage DC Nom800V
Width57mm
Height93.5mm
Depth105mm
Input Voltage DC Min150V
Input Voltage DC Max1.5kV
Product RangeDDRH-60 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
-
Output Power Max
60W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed, Adjustable
Width
57mm
Depth
105mm
Input Voltage DC Max
1.5kV
SVHC
No SVHC (25-Jun-2025)
Input Ratio
10:1
No. of Outputs
1 Output
Output Current - Output 1
2.5A
Output Current - Output 2
-
Isolation Voltage
4kV
Input Voltage DC Nom
800V
Height
93.5mm
Input Voltage DC Min
150V
Product Range
DDRH-60 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate