0
0 Items$0.00

10:1 Isolated DIN Rail Mount DC / DC Converters :

16 Products Found
Find a huge range of 10:1 Isolated DIN Rail Mount DC / DC Converters at Newark Electronics Mexico. We stock a wide range of Isolated DIN Rail Mount DC / DC Converters, such as 4:1, 2:1, 10:1 & 3:1 Isolated DIN Rail Mount DC / DC Converters from the worlds top manufacturers including: Mean Well

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
87AH5861

RoHS

Each
1+$87.520
5+$84.420
10+$82.870
25+$81.210
50+$79.550
More Pricing...
-
10:1
60W
1 Output
48V
1.25A
4kV
Fixed, Adjustable
800V
57mm
93.5mm
105mm
150V
1.5kV
DDRH-60 Series
83AK5697

RoHS

Each
1+$39.780
5+$38.990
10+$38.190
25+$37.400
50+$36.600
More Pricing...
ITE & Industrial
10:1
15W
1 Output
24V
625mA
4kV
Fixed
800V
57.3mm
122.3mm
32mm
150V
1.5kV
DDRH-15 Series
83AK5719

RoHS

Each
1+$57.950
5+$56.790
10+$55.630
25+$54.470
50+$53.310
More Pricing...
ITE & Industrial
10:1
45W
1 Output
15V
3A
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-45 Series
83AK5710

RoHS

Each
1+$54.600
5+$53.510
10+$52.420
25+$51.320
50+$50.230
More Pricing...
ITE & Industrial
10:1
30W
1 Output
24V
1.25A
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-30 Series
87AH5859

RoHS

Each
1+$87.520
5+$84.420
10+$82.870
25+$81.210
50+$79.550
More Pricing...
-
10:1
60W
1 Output
12V
5A
4kV
Fixed, Adjustable
800V
57mm
93.5mm
105mm
150V
1.5kV
DDRH-60 Series
87AH5860

RoHS

Each
1+$87.520
5+$84.420
10+$82.870
25+$81.310
50+$79.770
More Pricing...
-
10:1
60W
1 Output
24V
2.5A
4kV
Fixed, Adjustable
800V
57mm
93.5mm
105mm
150V
1.5kV
DDRH-60 Series
87AH5862

RoHS

Each
1+$79.020
5+$77.440
10+$75.860
25+$74.280
50+$72.700
More Pricing...
-
10:1
50W
1 Output
5V
10A
4kV
Fixed, Adjustable
800V
57mm
93.5mm
105mm
150V
1.5kV
DDRH-60 Series
83AK5704

RoHS

Each
1+$57.370
5+$54.960
10+$52.960
25+$52.540
50+$51.490
More Pricing...
ITE & Industrial
10:1
30W
1 Output
12V
2.5A
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-30 Series
83AK5716

RoHS

Each
1+$78.490
5+$75.710
10+$74.320
25+$72.830
50+$71.350
More Pricing...
ITE & Industrial
10:1
45W
1 Output
12V
3.75A
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-45 Series
83AK5725

RoHS

Each
1+$70.880
5+$69.460
10+$68.040
25+$66.620
50+$65.210
More Pricing...
ITE & Industrial
10:1
45W
1 Output
48V
938mA
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-45 Series
83AK5722

RoHS

Each
1+$57.950
5+$56.790
10+$55.630
25+$54.470
50+$53.310
More Pricing...
ITE & Industrial
10:1
45W
1 Output
24V
1.87A
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-45 Series
83AK5688

RoHS

Each
1+$46.800
5+$45.860
10+$44.930
25+$44.000
50+$43.050
More Pricing...
ITE & Industrial
10:1
10W
1 Output
5V
2A
4kV
Fixed
800V
57.3mm
122.3mm
32mm
150V
1.5kV
DDRH-15 Series
83AK5691

RoHS

Each
1+$46.800
5+$45.860
10+$44.930
25+$44.000
50+$43.050
More Pricing...
ITE & Industrial
10:1
15W
1 Output
12V
1.25A
4kV
Fixed
800V
57.3mm
122.3mm
32mm
150V
1.5kV
DDRH-15 Series
83AK5707

RoHS

Each
1+$54.600
5+$53.510
10+$52.420
25+$51.320
50+$50.230
More Pricing...
ITE & Industrial
10:1
30W
1 Output
15V
2A
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-30 Series
83AK5713

RoHS

Each
1+$54.600
5+$53.510
10+$52.420
25+$51.320
50+$50.230
More Pricing...
ITE & Industrial
10:1
30W
1 Output
48V
625mA
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-30 Series
83AK5694

RoHS

Each
1+$46.800
5+$45.860
10+$44.930
25+$44.000
50+$43.050
More Pricing...
ITE & Industrial
10:1
15W
1 Output
15V
1A
4kV
Fixed
800V
57.3mm
122.3mm
32mm
150V
1.5kV
DDRH-15 Series
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER