4:1 Isolated DIN Rail Mount DC / DC Converters:
47 Products FoundFind a huge range of 4:1 Isolated DIN Rail Mount DC / DC Converters at Newark Electronics Mexico. We stock a wide range of Isolated DIN Rail Mount DC / DC Converters, such as 2:1, 4:1, 10:1 & 6:1 Isolated DIN Rail Mount DC / DC Converters from the worlds top manufacturers including: XP Power, Mean Well, Tdk-lambda & Traco Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $86.630 5+ $78.140 10+ $78.140 25+ $78.140 50+ $78.140 | ITE | 4:1 | 24W | 1 Output | 24V | 1A | - | - | Regulated | 1.5kV | IEC, UL | Fixed | 24V | 27mm | DIN Rail | 75mm | 100mm | 18V | 75V | - | ||||||
Each | 1+ $85.400 5+ $77.030 10+ $74.510 25+ $72.840 50+ $71.160 | ITE | 4:1 | 24W | 1 Output | 5V | 5A | - | - | Regulated | 1.5kV | - | Fixed | 24V | 27mm | DIN Rail | 75mm | 100mm | 18V | 75V | - | ||||||
Each | 1+ $79.710 5+ $77.720 10+ $75.740 25+ $73.090 100+ $69.120 | ITE | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 1.5kV | - | Fixed, Adjustable | 24V | 35mm | DIN Rail | 91mm | 56mm | 9V | 36V | - | ||||||
Each | 1+ $60.610 5+ $59.100 10+ $57.590 25+ $55.570 100+ $52.560 | ITE | 4:1 | 13.5W | 1 Output | 5V | 2.7A | - | - | - | 1.5kV | - | Fixed | 24V | 18mm | DIN Rail | 91mm | 56.5mm | 9V | 36V | - | ||||||
Each | 1+ $79.710 5+ $77.720 10+ $75.740 25+ $73.090 100+ $69.120 | ITE | 4:1 | 22.5W | 1 Output | 5V | 4.5A | - | - | - | 1.5kV | - | Fixed, Adjustable | 24V | 35mm | DIN Rail | 91mm | 56mm | 9V | 36V | - | ||||||
MEAN WELL | Each | 1+ $51.600 | Railway | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 52.5mm | - | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series | |||||
Each | 1+ $108.280 5+ $97.660 10+ $97.660 25+ $97.660 50+ $97.660 | ITE | 4:1 | 60W | 1 Output | 12V | 5A | - | - | Regulated | 1.5kV | CSA, IEC, UL | Fixed, Adjustable | 60V | 45mm | DIN Rail | 75mm | 100mm | 18V | 75V | TCL-DC Series | ||||||
Each | 1+ $60.610 5+ $59.100 10+ $57.590 25+ $55.570 100+ $52.560 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | - | Fixed | 24V | 18mm | DIN Rail | 91mm | 56.5mm | 9V | 36V | - | ||||||
Each | 1+ $31.480 | Railway | 4:1 | 15W | 1 Output | 15V | 1A | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 17.5mm | - | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | ||||||
Each | 1+ $231.460 10+ $222.060 | ITE | 4:1 | 40W | 2 Output | 15V | 1.333A | -15V | -1.333A | - | 1.6kV | CE | Fixed | 24V | 24.5mm | DIN Rail | 57.6mm | 125mm | 9.5V | 36V | - | ||||||
Each | 1+ $31.220 | Railway | 4:1 | 15W | 1 Output | 24V | 630mA | - | - | - | 4kV | - | Fixed, Adjustable | 48V | 17.5mm | - | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | ||||||
MEAN WELL | Each | 1+ $31.220 | Railway | 4:1 | 15W | 1 Output | 3.3V | 4.5A | - | - | - | 4kV | - | Fixed, Adjustable | 48V | 17.5mm | - | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | |||||
39AH0586 RoHS | Each | 1+ $53.380 5+ $52.050 10+ $50.710 50+ $48.930 100+ $46.290 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | - | Fixed | 48V | 31.4mm | - | 25.4mm | 76.2mm | 18V | 75V | DTJ15 Series | |||||
Each | 1+ $234.660 10+ $224.800 | ITE | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | - | 1.6kV | CE | Fixed, Adjustable | 24V | 24.5mm | DIN Rail | 57.6mm | 125mm | 9.5V | 36V | - | ||||||
Each | 1+ $108.690 5+ $99.640 10+ $96.920 25+ $95.120 50+ $93.310 | ITE | 4:1 | 24W | 1 Output | 12V | 2A | - | - | Regulated | 1.5kV | - | Fixed, Adjustable | 24V | 27mm | - | 75mm | 100mm | 18V | 75V | TCL-DC Series | ||||||
Each | 1+ $191.290 | ITE | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | -1.25A | - | 1.6kV | - | Fixed, Adjustable | 48V | 57.6mm | - | 24.5mm | 125mm | 18V | 75V | DPX30W Series | ||||||
XP POWER | Each | 1+ $124.490 5+ $122.360 10+ $120.220 50+ $118.090 | ITE | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 3kV | - | Fixed | 48V | 54mm | - | 23.3mm | 96mm | 18V | 75V | DTE40 Series | |||||
Each | 1+ $53.380 5+ $52.050 10+ $50.710 50+ $48.930 100+ $46.290 | ITE | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 3kV | - | Fixed | 48V | 31.4mm | - | 25.4mm | 76.2mm | 18V | 75V | DTJ15 Series | ||||||
MEAN WELL | Each | 1+ $41.540 | Railway | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 4kV | - | Fixed, Adjustable | 48V | 35mm | - | 90mm | 54.5mm | 18V | 75V | DDR-30 Series | |||||
MEAN WELL | Each | 1+ $32.710 | Railway | 4:1 | 15W | 1 Output | 24V | 630mA | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 17.5mm | - | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | |||||
Each | 1+ $118.490 5+ $106.880 10+ $103.400 25+ $101.070 50+ $98.740 | ITE | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | Regulated | 1.5kV | IEC, UL | Fixed | 60V | 45mm | DIN Rail | 75mm | 100mm | 18V | 75V | - | ||||||
MEAN WELL | Each | 1+ $31.220 | Railway | 4:1 | 15W | 1 Output | 15V | 1A | - | - | - | 4kV | - | Fixed, Adjustable | 48V | 17.5mm | - | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | |||||
MEAN WELL | Each | 1+ $43.520 | Railway | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | 4kV | - | Fixed, Adjustable | 48V | 35mm | - | 90mm | 54.5mm | 18V | 75V | DDR-30 Series | |||||
MEAN WELL | Each | 1+ $41.540 | Railway | 4:1 | 30W | 1 Output | 15V | 2A | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 35mm | - | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | |||||
Each | 1+ $168.890 5+ $168.880 10+ $168.870 | ITE | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | - | 1.6kV | - | Fixed | 24V | 57.6mm | - | 24.5mm | 125mm | 9.5V | 36V | DPX15W Series | ||||||