Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoDDC3024S12Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.44Y5346
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $76.920 |
| 5+ | $74.930 |
| 10+ | $72.950 |
| 25+ | $70.300 |
| 100+ | $66.330 |
Price for:Each
Minimum: 1
Multiple: 1
$76.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoDDC3024S12Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.44Y5346
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio4:1
Output Power Max30W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
DC / DC Converter Output TypeFixed, Adjustable
Input Voltage DC Nom24V
DC / DC Converter MountingDIN Rail
Width35mm
Height91mm
Depth56mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The DDC30 is a DIN rail mount DC/DC Converter Module designed to offer additional voltages in AC input DIN rail power systems, provide isolated outputs and noise immunity or support battery powered or battery backed applications. With a 4:1 wide input range the DDC series converter can be supplied by both a 12V and 24V nominal input and offer output voltages between 5V and 24VDC.
- 4:1 Input Range
- Outputs from 5V to 24V
- Low Profile Design
- Ambient Operating Temperature -40°C to 70°C
- 1500VDC Isolation
- Class A Conducted & Radiated Emissions
- High Efficiency, up to 85%
- Remote On/Off
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
30W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed, Adjustable
DC / DC Converter Mounting
DIN Rail
Height
91mm
Input Voltage DC Min
9V
Product Range
-
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
2.5A
Output Current - Output 2
-
Isolation Voltage
1.5kV
Input Voltage DC Nom
24V
Width
35mm
Depth
56mm
Input Voltage DC Max
36V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Alternatives for DDC3024S12
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
