Operate from and regulate DC power including battery supplies. Chassis and encapsulated designs with easily-wired screw terminals. Some products can be paralleled for extra power or redundancy. High-reliability products with soft-starting, overload and overvoltage protections and variable output voltages; single or multiple outputs, wide input voltage ranges.
Isolated DIN Rail Mount DC / DC Converters:
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $74.140 5+ $72.160 10+ $70.170 25+ $67.520 100+ $63.550 | Min: 1 / Mult: 1 | ITE | 4:1 | 30W | 1 Output | 12V | 2.5A | - | 1.5kV | Fixed, Adjustable | 24V | 35mm | DIN Rail | 91mm | 56mm | 9V | 36V | - | |||||
Each | 1+ $81.660 5+ $79.460 10+ $77.250 50+ $74.320 100+ $69.910 | Min: 1 / Mult: 1 | ITE | 4:1 | 30W | 1 Output | 24V | 1.25A | - | 1.5kV | Fixed, Adjustable | 24V | 35mm | - | 91mm | 56mm | 9V | 36V | DDC30 Series | |||||
Each | 1+ $80.820 5+ $78.650 10+ $76.480 50+ $73.560 100+ $69.220 | Min: 1 / Mult: 1 | ITE | 4:1 | 25W | 1 Output | 9V | 2.8A | - | 1.5kV | Fixed, Adjustable | 24V | 35mm | - | 91mm | 56mm | 9V | 36V | DDC30 Series | |||||
Each | 1+ $74.140 5+ $72.160 10+ $70.170 25+ $67.520 100+ $63.550 | Min: 1 / Mult: 1 | ITE | 4:1 | 22.5W | 1 Output | 5V | 4.5A | - | 1.5kV | Fixed, Adjustable | 24V | 35mm | DIN Rail | 91mm | 56mm | 9V | 36V | - | |||||
Each | 100+ $74.330 | Min: 256 / Mult: 64 | ITE | 3:1 | 40W | 1 Output | 12V | 3.4A | Regulated | 1.5kV | Fixed, Adjustable | 24V | 53mm | DIN Rail | 91mm | 56mm | 10V | 32V | DDC40 Series | |||||
Each | 100+ $74.330 | Min: 256 / Mult: 64 | ITE | 3:1 | 40W | 1 Output | 15V | 2.7A | Regulated | 1.5kV | Fixed, Adjustable | 24V | 53mm | DIN Rail | 91mm | 56mm | 10V | 32V | DDC40 Series | |||||
Each | 100+ $74.330 | Min: 256 / Mult: 64 | ITE | 3:1 | 40W | 1 Output | 24V | 1.7A | Regulated | 1.5kV | Fixed, Adjustable | 24V | 53mm | DIN Rail | 91mm | 56mm | 10V | 32V | DDC40 Series |