Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $232.660 |
10+ | $223.270 |
25+ | $213.330 |
50+ | $202.290 |
Price for:Each
Minimum: 1
Multiple: 1
$232.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoDPX40-24WD15.
Newark Part No.21T9598
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio4:1
No. of Outputs2 Output
Output Power Max40W
Output Voltage - Output 115V
Output Current - Output 11.333A
Output Voltage - Output 2-15V
Output Current - Output 2-1.333A
Output Regulation-
Isolation Voltage1.6kV
Approvals & StandardsCE
Input Voltage DC Nom24V
Width24.5mm
DC / DC Converter MountingDIN Rail
DC / DC Converter Output TypeFixed
Height57.6mm
Depth125mm
Input Voltage DC Min9.5V
Input Voltage DC Max36V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The DPX series DIN rail-mount isolated DC/DC Converter Module features fixed and adjustable single, dual and triple outputs.
- DIN rail mount version of TDK-Lambda’s PX series
- Wide operating temperature range
- Internally protected
- 1600VDC Input to output isolation
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
2 Output
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
-
Approvals & Standards
CE
Width
24.5mm
DC / DC Converter Output Type
Fixed
Depth
125mm
Input Voltage DC Max
36V
SVHC
No SVHC (15-Jan-2018)
Input Ratio
4:1
Output Power Max
40W
Output Current - Output 1
1.333A
Output Current - Output 2
-1.333A
Isolation Voltage
1.6kV
Input Voltage DC Nom
24V
DC / DC Converter Mounting
DIN Rail
Height
57.6mm
Input Voltage DC Min
9.5V
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate