Operate from and regulate DC power including battery supplies. Chassis and encapsulated designs with easily-wired screw terminals. Some products can be paralleled for extra power or redundancy. High-reliability products with soft-starting, overload and overvoltage protections and variable output voltages; single or multiple outputs, wide input voltage ranges.
40W Isolated DIN Rail Mount DC / DC Converters:
15 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $235.880 10+ $226.020 25+ $215.680 50+ $204.110 | Min: 1 / Mult: 1 | ITE | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | - | - | - | 1.6kV | CE | Fixed, Adjustable | 24V | 24.5mm | DIN Rail | 57.6mm | 125mm | 9.5V | 36V | - | |||||
XP POWER | Each | 1+ $96.570 5+ $94.880 10+ $93.210 50+ $91.520 | Min: 1 / Mult: 1 | ITE | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | - | - | Regulated | 3kV | - | Fixed | 48V | 54mm | - | 23.3mm | 96mm | 18V | 75V | DTE40 Series | ||||
Each | 1+ $273.260 10+ $263.860 25+ $253.930 50+ $242.880 | Min: 1 / Mult: 1 | ITE | 4:1 | 40W | 2 Output | 12V | 1.667A | -12V | 1.667A | - | - | - | 1.6kV | - | Fixed | 24V | 24.5mm | - | 57.6mm | 125mm | 9.5V | 36V | DPX40 Series | |||||
Each | 1+ $264.360 10+ $254.950 25+ $245.080 50+ $234.040 | Min: 1 / Mult: 1 | ITE | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | - | - | - | 1.6kV | - | Fixed, Adjustable | 48V | 24.5mm | - | 57.6mm | 125mm | 18V | 75V | DPX40 Series | |||||
Each | 1+ $156.750 5+ $152.870 10+ $148.980 25+ $143.800 100+ $136.030 | Min: 1 / Mult: 1 | ITE | 8:1 | 40W | 1 Output | 12V | 3.33A | - | - | - | - | - | 4kV | CSA, EN, UL | Fixed | 800V | 102mm | DIN Rail | 49mm | 129mm | 200V | 1.5kV | JVA40 Series | |||||
Each | 1+ $225.160 10+ $215.750 25+ $205.880 50+ $194.830 | Min: 1 / Mult: 1 | ITE | 4:1 | 40W | 1 Output | 15V | 2.67A | - | - | - | - | - | 1.6kV | CE | Fixed, Adjustable | 24V | 24.5mm | DIN Rail | 57.6mm | 125mm | 9.5V | 36V | - | |||||
Each | 100+ $81.290 | Min: 256 / Mult: 64 | ITE | 3:1 | 40W | 1 Output | 12V | 3.4A | - | - | - | - | Regulated | 1.5kV | - | Fixed, Adjustable | 24V | 53mm | DIN Rail | 91mm | 56mm | 10V | 32V | DDC40 Series | |||||
Each | 1+ $232.660 10+ $223.270 25+ $213.330 50+ $202.290 | Min: 1 / Mult: 1 | ITE | 4:1 | 40W | 2 Output | 15V | 1.333A | -15V | -1.333A | - | - | - | 1.6kV | CE | Fixed | 24V | 24.5mm | DIN Rail | 57.6mm | 125mm | 9.5V | 36V | - | |||||
Each | 100+ $81.290 | Min: 256 / Mult: 64 | ITE | 3:1 | 40W | 1 Output | 15V | 2.7A | - | - | - | - | Regulated | 1.5kV | - | Fixed, Adjustable | 24V | 53mm | DIN Rail | 91mm | 56mm | 10V | 32V | DDC40 Series | |||||
Each | 100+ $81.290 | Min: 256 / Mult: 64 | ITE | 3:1 | 40W | 1 Output | 24V | 1.7A | - | - | - | - | Regulated | 1.5kV | - | Fixed, Adjustable | 24V | 53mm | DIN Rail | 91mm | 56mm | 10V | 32V | DDC40 Series | |||||
Each | 1+ $252.420 10+ $242.580 25+ $230.880 50+ $219.310 | Min: 1 / Mult: 1 | ITE | 2:1 | 40W | 3 Output | 5V | 6A | 12V | 400mA | -12V | -400mA | - | 1.6kV | CE | Fixed | 24V | 24.5mm | DIN Rail | 57.6mm | 125mm | 18V | 36V | - | |||||
Each | 1+ $240.950 10+ $231.550 25+ $220.390 50+ $209.340 | Min: 1 / Mult: 1 | ITE | 2:1 | 40W | 3 Output | 5V | 6A | 15V | 300mA | -15V | -300mA | - | 1.6kV | CE | Fixed | 24V | 24.5mm | DIN Rail | 57.6mm | 125mm | 18V | 36V | - | |||||
Each | 1+ $240.950 10+ $231.550 25+ $220.390 50+ $209.340 | Min: 1 / Mult: 1 | ITE | 2:1 | 40W | 3 Output | 5V | 6A | 12V | 400mA | -12V | -400mA | - | 1.6kV | CE | Fixed | 12V | 24.5mm | DIN Rail | 57.6mm | 125mm | 9.5V | 18V | - | |||||
Each | 1+ $225.160 10+ $215.750 25+ $205.880 50+ $194.830 | Min: 1 / Mult: 1 | ITE | 4:1 | 40W | 1 Output | 5V | 8A | - | - | - | - | - | 1.6kV | CE | Fixed, Adjustable | 48V | 24.5mm | DIN Rail | 57.6mm | 125mm | 18V | 75V | - | |||||
Each | 1+ $252.420 10+ $242.580 25+ $230.880 50+ $219.310 | Min: 1 / Mult: 1 | ITE | 2:1 | 40W | 3 Output | 5V | 6A | 15V | 300mA | -15V | -300mA | - | 1.6kV | CE | Fixed | 12V | 24.5mm | DIN Rail | 57.6mm | 125mm | 9.5V | 18V | - |