Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $235.880 |
10+ | $226.020 |
25+ | $215.680 |
50+ | $204.110 |
Price for:Each
Minimum: 1
Multiple: 1
$235.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoDPX40-24WS12.
Newark Part No.21T9600
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio4:1
Output Power Max40W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 13.33A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.6kV
DC / DC Converter Output TypeFixed, Adjustable
Approvals & StandardsCE
Input Voltage DC Nom24V
Width24.5mm
DC / DC Converter MountingDIN Rail
Height57.6mm
Depth125mm
Input Voltage DC Min9.5V
Input Voltage DC Max36V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The DPX4024WS12 is a 1-output 40W DIN rail 1.6kV isolation DC/DC Converter with fixed and adjustable output. It offers 85% typical at nominal input and full load efficiency.
- Internally protected
- 100ms Typical start up time
- <lt/>±0.02%/°C Temperature coefficient
- 1600VDC Minimum isolation voltage
Applications
Power Management, Defence, Military & Aerospace
Technical Specifications
Power Supply Applications
ITE
Output Power Max
40W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed, Adjustable
Input Voltage DC Nom
24V
DC / DC Converter Mounting
DIN Rail
Depth
125mm
Input Voltage DC Max
36V
SVHC
No SVHC (15-Jan-2018)
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
3.33A
Output Current - Output 2
-
Isolation Voltage
1.6kV
Approvals & Standards
CE
Width
24.5mm
Height
57.6mm
Input Voltage DC Min
9.5V
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate