Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoDDC1524S05Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.44Y5339
Your Part Number
48 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $58.500 |
| 5+ | $56.980 |
| 10+ | $55.470 |
| 25+ | $53.470 |
| 100+ | $50.440 |
Price for:Each
Minimum: 1
Multiple: 1
$58.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoDDC1524S05Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.44Y5339
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio4:1
Output Power Max13.5W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 12.7A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
DC / DC Converter Output TypeFixed
Input Voltage DC Nom24V
DC / DC Converter MountingDIN Rail
Width18mm
Height91mm
Depth56.5mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The DDC15 is a DIN rail mount DC/DC Converter module designed to offer additional voltages in AC input DIN rail power systems, provide isolated outputs and noise immunity or support battery powered or battery backed applications. With a 4:1 wide input range the DDC series converter can be supplied by both a 12V and 24V nominal input and offer output voltages between 5V and 24VDC.
- 4:1 Input Range
- Outputs from 3.3V to 24V
- Low Profile Design
- Ambient Operating Temperature -40°C to 70°C
- 1500VDC Isolation
- Class B Conducted & Radiated Emissions
- High Efficiency, up to 85%
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
13.5W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
DIN Rail
Height
91mm
Input Voltage DC Min
9V
Product Range
-
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
2.7A
Output Current - Output 2
-
Isolation Voltage
1.5kV
Input Voltage DC Nom
24V
Width
18mm
Depth
56.5mm
Input Voltage DC Max
36V
SVHC
No SVHC (15-Jan-2018)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
