15W Isolated DIN Rail Mount DC / DC Converters:

15 Products Found

Operate from and regulate DC power including battery supplies. Chassis and encapsulated designs with easily-wired screw terminals. Some products can be paralleled for extra power or redundancy. High-reliability products with soft-starting, overload and overvoltage protections and variable output voltages; single or multiple outputs, wide input voltage ranges.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
44Y5341

RoHS

Each
1+
$60.610
5+
$59.100
10+
$57.590
25+
$55.570
100+
$52.560
Total:$60.61
Min: 1 / Mult: 1
ITE
4:1
15W
1 Output
12V
1.25A
-
-
-
1.5kV
-
Fixed
24V
18mm
DIN Rail
91mm
56.5mm
9V
36V
-
68AH9509

RoHS

Each
1+
$31.690
Total:$31.69
Min: 1 / Mult: 1
Railway
4:1
15W
1 Output
15V
1A
-
-
-
4kV
-
Fixed, Adjustable
24V
17.5mm
-
90mm
54.5mm
9V
36V
DDR-15 Series
39AH0586

RoHS

Each
1+
$55.860
5+
$54.470
10+
$53.070
50+
$51.210
100+
$48.440
Total:$55.86
Min: 1 / Mult: 1
ITE
4:1
15W
1 Output
12V
1.25A
-
-
Regulated
3kV
-
Fixed
48V
31.4mm
-
25.4mm
76.2mm
18V
75V
DTJ15 Series
01AH7054

RoHS

Each
1+
$31.280
Total:$31.28
Min: 1 / Mult: 1
Railway
4:1
15W
1 Output
24V
630mA
-
-
-
4kV
-
Fixed, Adjustable
48V
17.5mm
-
90mm
54.5mm
18V
75V
DDR-15 Series
39AH0584

RoHS

Each
1+
$55.860
5+
$54.470
10+
$53.070
50+
$51.210
100+
$48.440
Total:$55.86
Min: 1 / Mult: 1
ITE
4:1
15W
1 Output
5V
3A
-
-
Regulated
3kV
-
Fixed
48V
31.4mm
-
25.4mm
76.2mm
18V
75V
DTJ15 Series
39AH0575

RoHS

Each
1+
$55.860
5+
$54.470
10+
$53.070
50+
$51.210
100+
$48.440
Total:$55.86
Min: 1 / Mult: 1
ITE
4:1
15W
1 Output
5V
3A
-
-
Regulated
3kV
-
Fixed
24V
31.4mm
-
25.4mm
76.2mm
9V
36V
DTJ15 Series
01AH7048

RoHS

Each
1+
$31.280
Total:$31.28
Min: 1 / Mult: 1
Railway
4:1
15W
1 Output
12V
1.25A
-
-
-
4kV
-
Fixed, Adjustable
24V
17.5mm
-
90mm
54.5mm
9V
36V
DDR-15 Series
27AJ4572

RoHS

Date/Lot Code

Each
1+
$171.430
5+
$171.420
10+
$171.410
Total:$171.43
Min: 1 / Mult: 1
ITE
4:1
15W
2 Output
15V
500mA
-15V
500mA
-
1.6kV
-
Fixed
24V
57.6mm
-
24.5mm
125mm
9.5V
36V
DPX15W Series
50Y1884

RoHS

Each
1+
$63.250
5+
$61.670
10+
$60.100
50+
$58.020
Total:$63.25
Min: 1 / Mult: 1
ITE
4:1
15W
1 Output
24V
630mA
-
-
-
1.5kV
-
Fixed
24V
18mm
-
91mm
56.5mm
9V
36V
DDC15 Series
83AK5691

RoHS

Each
1+
$49.020
Total:$49.02
Min: 1 / Mult: 1
ITE & Industrial
10:1
15W
1 Output
12V
1.25A
-
-
-
4kV
-
Fixed
800V
57.3mm
-
122.3mm
32mm
150V
1.5kV
DDRH-15 Series
83AK5694

RoHS

Each
1+
$49.020
Total:$49.02
Min: 1 / Mult: 1
ITE & Industrial
10:1
15W
1 Output
15V
1A
-
-
-
4kV
-
Fixed
800V
57.3mm
-
122.3mm
32mm
150V
1.5kV
DDRH-15 Series
83AK5697

RoHS

Each
1+
$62.860
Total:$62.86
Min: 1 / Mult: 1
ITE & Industrial
10:1
15W
1 Output
24V
625mA
-
-
-
4kV
-
Fixed
800V
57.3mm
-
122.3mm
32mm
150V
1.5kV
DDRH-15 Series
43AC1966

RoHS

Each
1+
$132.430
5+
$129.130
10+
$125.830
25+
$121.430
100+
$114.830
Total:$132.43
Min: 1 / Mult: 1
ITE
8:1
15W
1 Output
12V
1.25A
-
-
-
4kV
CSA, EN, UL
Fixed
800V
102mm
DIN Rail
49mm
129mm
200V
1.5kV
JVA15 Series
44Y5342

RoHS

Date/Lot Code

Each
100+
$55.060
Total:$11,012.00
Min: 200 / Mult: 100
ITE
4:1
15W
1 Output
15V
1A
-
-
-
1.5kV
-
Fixed
24V
18mm
DIN Rail
91mm
56.5mm
9V
36V
-
27AJ4574

RoHS

Date/Lot Code

Each
1+
$203.020
10+
$190.680
25+
$180.110
50+
$174.830
100+
$169.540
Total:$203.02
Min: 1 / Mult: 1
ITE
4:1
15W
1 Output
12V
1.25A
-
-
-
1.6kV
-
Fixed
24V
57.6mm
-
24.5mm
125mm
9.5V
36V
DPX15W Series
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER