Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoDDC1524S15
Newark Part No.44Y5342
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 100+ | $55.060 |
Price for:Each
Minimum: 200
Multiple: 100
$11,012.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoDDC1524S15
Newark Part No.44Y5342
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio4:1
Output Power Max15W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
DC / DC Converter Output TypeFixed
Input Voltage DC Nom24V
Width18mm
DC / DC Converter MountingDIN Rail
Height91mm
Depth56.5mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The DDC15 is a DIN rail mount DC/DC Converter module designed to offer additional voltages in AC input DIN rail power systems, provide isolated outputs and noise immunity or support battery powered or battery backed applications. With a 4:1 wide input range the DDC series converter can be supplied by both a 12V and 24V nominal input and offer output voltages between 5V and 24VDC.
- 4:1 Input Range
- Outputs from 3.3V to 24V
- Low Profile Design
- Ambient Operating Temperature -40°C to 70°C
- 1500VDC Isolation
- Class B Conducted & Radiated Emissions
- High Efficiency, up to 85%
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed
Width
18mm
Height
91mm
Input Voltage DC Min
9V
Product Range
-
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
1A
Output Current - Output 2
-
Isolation Voltage
1.5kV
Input Voltage DC Nom
24V
DC / DC Converter Mounting
DIN Rail
Depth
56.5mm
Input Voltage DC Max
36V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability