
Need more?
| Quantity | Price |
|---|---|
| 1+ | $59.000 |
| 5+ | $57.500 |
| 10+ | $55.980 |
| 50+ | $53.970 |
Product Information
Product Overview
DDC1524S24 is a DDC15 series DC to DC power supply. It is housed in a low-profile DIN rail case of a similar profile to that of circuit breakers, allowing them to fit in consumer unit style housings, or in standard control panel installations. It is designed to offer additional voltages in DIN Rail power systems, provide isolated outputs and noise immunity, or support battery-powered or battery-backed applications. It features short circuit, overload, overvoltage protection. Typical applications includes machine control, process control, factory automation, building heating/aircon monitoring, control and security systems, escalator/travelator/elevator/lift control. Certified by UL-UL508, UL62368-1:2014, TUV-EN62368-1:2014/A11:2017, CB-IEC60950-1 +A2:2013.
- Input voltage range from 9 to 36VDC, output voltage is 24V
- Output current is 0.63A, output power is 15W
- Typical efficiency is 83% (nominal input and full load)
- 4:1 DC input range, low profile design
- Isolation is 1500VDC, class B conducted and radiated emissions
- Switching frequency range from 150 to 300kHz
- 3 year warranty
- Operating temperature range from -40 to +70°C
- Dimension is 0.71 x 3.58 x 2.22inch
Technical Specifications
ITE
15W
24V
-
-
Fixed
18mm
56.5mm
36V
No SVHC (16-Jul-2019)
4:1
1 Output
630mA
-
1.5kV
24V
91mm
9V
DDC15 Series
Technical Docs (3)
Alternatives for DDC1524S24
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
