DDC15 Series Isolated DIN Rail Mount DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $77.540 5+ $76.210 10+ $74.900 50+ $73.570 | Min: 1 / Mult: 1 | ITE | 4:1 | 11.5W | 1 Output | 3.3V | 3.5A | 1.5kV | Fixed | 24V | 18mm | 91mm | 56.5mm | 9V | 36V | DDC15 Series | |||||
Each | 1+ $60.560 5+ $59.060 10+ $57.580 50+ $55.610 | Min: 1 / Mult: 1 | ITE | 4:1 | 15W | 1 Output | 24V | 630mA | 1.5kV | Fixed | 24V | 18mm | 91mm | 56.5mm | 9V | 36V | DDC15 Series | |||||