Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No859-805Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.29K5539
Also Known AsGTIN UPC EAN: 4050821017486
Your Part Number
26 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $117.170 |
| 5+ | $107.210 |
| 10+ | $101.690 |
| 25+ | $95.010 |
| 50+ | $88.030 |
| 100+ | $81.930 |
| 10000+ | $80.290 |
Price for:Each
Minimum: 1
Multiple: 1
$117.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No859-805Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.29K5539
Also Known AsGTIN UPC EAN: 4050821017486
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio2:1
Output Power Max6W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1500mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
DC / DC Converter Output TypeFixed
Approvals & StandardsCE, UL
Input Voltage DC Nom24V
DC / DC Converter MountingDIN Rail
Width6mm
Height56mm
Depth91mm
Input Voltage DC Min15V
Input Voltage DC Max30V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 859-805 is a 1-output DIN rail-mount DC/DC Step-down Converter. It can effectively produce 12V from a 24V source. It has 200kHz typical switching frequency.
- Non-isolated
- 0.5% Maximum line regulation
- 0.7% Maximum load regulation
- 85% Efficiency
- -25 to +55°C Operating temperature range
Applications
Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
6W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed
Input Voltage DC Nom
24V
Width
6mm
Depth
91mm
Input Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
500mA
Output Current - Output 2
-
Isolation Voltage
-
Approvals & Standards
CE, UL
DC / DC Converter Mounting
DIN Rail
Height
56mm
Input Voltage DC Min
15V
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
