0
0 Items$0.00

Isolated DIN Rail Mount DC / DC Converters :

19 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R4735

RoHS

Each
1+$84.920
ITE
4:1
24W
1 Output
24V
1A
-
-
Regulated
1.5kV
IEC, UL
Fixed
24V
27mm
DIN Rail
75mm
100mm
18V
75V
-
78R5875

RoHS

Each
1+$83.710
ITE
4:1
24W
1 Output
5V
5A
-
-
Regulated
1.5kV
-
Fixed
24V
27mm
DIN Rail
75mm
100mm
18V
75V
-
27W5774

RoHS

Each
1+$106.150
ITE
4:1
60W
1 Output
12V
5A
-
-
Regulated
1.5kV
CSA, IEC, UL
Fixed, Adjustable
60V
45mm
DIN Rail
75mm
100mm
18V
75V
TCL-DC Series
51R4740

RoHS

Each
1+$116.160
ITE
4:1
60W
1 Output
24V
2.5A
-
-
Regulated
1.5kV
IEC, UL
Fixed
60V
45mm
DIN Rail
75mm
100mm
18V
75V
-
99Y0833

RoHS

Each
1+$97.730
5+$95.150
10+$92.570
50+$89.130
ITE
4:1
40W
1 Output
12V
3.33A
-
-
Regulated
3kV
-
Fixed
24V
54mm
-
23.3mm
96mm
9V
36V
DTE40 Series
31T8380

RoHS

Each
1+$108.160
5+$106.930
10+$105.680
50+$105.660
ITE
4:1
24W
1 Output
12V
2A
-
-
Regulated
1.5kV
-
Fixed, Adjustable
24V
27mm
-
75mm
100mm
18V
75V
TCL-DC Series
39AH0584

RoHS

Each
1+$51.890
5+$50.560
10+$49.210
50+$47.420
100+$44.750
ITE
4:1
15W
1 Output
5V
3A
-
-
Regulated
3kV
-
Fixed
48V
31.4mm
-
25.4mm
76.2mm
18V
75V
DTJ15 Series
39AH0593

RoHS

Each
1+$64.870
5+$63.210
10+$61.540
50+$59.330
ITE
4:1
20W
1 Output
5V
4A
-
-
Regulated
3kV
-
Fixed
24V
31.4mm
-
25.4mm
76.2mm
9V
36V
DTJ20 Series
73AM7093

RoHS

Each
1+$119.360
5+$116.240
10+$115.180
25+$114.940
50+$114.700
More Pricing...
ITE
-
30W
1 Output
5V
6A
-
-
Regulated
1.5kV
-
Fixed
24V
37.5mm
-
43.4mm
84.2mm
10V
36V
DQC30 Series
73K1345

RoHS

Each
1+$513.160
5+$477.240
10+$467.700
25+$458.150
50+$448.610
ITE
4:1
30W
1 Output
5V
5A
-
-
Regulated
-
CE, UL
Fixed
-
65mm
DIN Rail
120mm
33mm
20V
72V
-
66AH9375

RoHS

SCHNEIDER ELECTRIC
Each
1+$309.830
5+$303.640
10+$297.440
25+$291.250
50+$285.040
More Pricing...
ITE
1:1
24W
1 Output
12V
2A
-
-
Regulated
-
-
Fixed
-
44mm
-
125mm
120mm
24V
28.8V
Phaseo ABL8 Series
73K1340

RoHS

Each
2+$519.140
6+$482.810
10+$473.150
26+$463.500
50+$453.840
ITE
4:1
30W
2 Output
15V
800mA
-15V
800mA
Regulated
-
CE, UL
Fixed
-
65mm
DIN Rail
120mm
33mm
20V
72V
-
39AH0586

RoHS

Each
1+$51.890
5+$50.560
10+$49.210
50+$47.420
100+$44.750
ITE
4:1
15W
1 Output
12V
1.25A
-
-
Regulated
3kV
-
Fixed
48V
31.4mm
-
25.4mm
76.2mm
18V
75V
DTJ15 Series
99Y0841

RoHS

Each
1+$107.080
5+$105.180
10+$103.270
50+$101.370
ITE
4:1
40W
1 Output
12V
3.33A
-
-
Regulated
3kV
-
Fixed
48V
54mm
-
23.3mm
96mm
18V
75V
DTE40 Series
39AH0575

RoHS

Each
1+$57.060
5+$55.570
10+$54.080
50+$52.070
100+$49.100
ITE
4:1
15W
1 Output
5V
3A
-
-
Regulated
3kV
-
Fixed
24V
31.4mm
-
25.4mm
76.2mm
9V
36V
DTJ15 Series
39AH0577

RoHS

Each
1+$51.890
5+$50.560
10+$49.210
50+$47.420
100+$44.750
ITE
4:1
15W
1 Output
12V
1.25A
-
-
Regulated
3kV
-
Fixed
24V
31.4mm
-
25.4mm
76.2mm
9V
36V
DTJ15 Series
07AH2449

RoHS

Each
1+$67.720
5+$65.980
10+$64.240
25+$61.920
100+$58.430
ITE
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
-
Fixed
24V
31.4mm
DIN Rail
25.4mm
76.2mm
9V
36V
DTJ20 Series
73AC5000

RoHS

Each
1+$97.160
ITE
2:1
24W
1 Output
24V
1A
-
-
Regulated
1.5kV
-
Fixed
12V
27mm
-
75mm
100mm
9.5V
18V
TCL-DC Series
78AC7884

RoHS

Each
256+$89.970
ITE
3:1
40W
1 Output
24V
1.7A
-
-
Regulated
1.5kV
-
Fixed, Adjustable
24V
53mm
DIN Rail
91mm
56mm
10V
32V
DDC40 Series
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER