
Need more?
| Quantity | Price |
|---|---|
| 1+ | $547.510 |
| 5+ | $503.710 |
| 10+ | $493.630 |
| 25+ | $483.560 |
| 50+ | $473.480 |
Product Information
Product Overview
The SCD30S5-DN is a 1-output DIN rail mount isolated encapsulated Industrial DC to DC Converter provide the reliable power you need for industrial equipment and instrumentation devices. It accept a wide range of input voltages and is ideal for stabilizing the output voltage to protect sensitive equipment from the wide voltage swings that typically occur in a battery powered system. The SCD series is also convenient and inexpensive for powering sensors, transducers and other devices that require their own DC voltages, without the need to install separate AC lines and power supplies for each device. Easy to install and wire, these rugged, encapsulated units are designed to handle the most difficult factory floor conditions, anywhere in the world. It is power regulation for sensitive equipment under fluctuating battery power.
- Rugged, encapsulated design
- UL94V-0 Flame-rated case material/potting
- IP20 Protection rating for use in harsh environments
- M3 screw clamp terminations
- Galvanic isolation
- Continuous overload protection
- International approvals for global use
- ≤±0.5% Line/load regulation
Applications
Power Management, Industrial, Sensing & Instrumentation, Communications & Networking
Technical Specifications
ITE
30W
5V
-
Regulated
Fixed
-
65mm
33mm
72V
To Be Advised
4:1
1 Output
5A
-
-
CE, UL
DIN Rail
120mm
20V
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
