0
0 Items$0.00

Isolated DIN Rail Mount DC / DC Converters :

29 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R4735

RoHS

Each
1+$84.920
ITE
4:1
24W
1 Output
24V
1A
-
-
Regulated
1.5kV
IEC, UL
Fixed
24V
27mm
DIN Rail
75mm
100mm
18V
75V
-
78R5875

RoHS

Each
1+$83.710
ITE
4:1
24W
1 Output
5V
5A
-
-
Regulated
1.5kV
-
Fixed
24V
27mm
DIN Rail
75mm
100mm
18V
75V
-
01AH7052

RoHS

Each
1+$29.680
5+$29.160
10+$28.620
25+$28.100
50+$27.570
More Pricing...
Railway
4:1
15W
1 Output
12V
1.25A
-
-
-
4kV
-
Fixed, Adjustable
48V
17.5mm
-
90mm
54.5mm
18V
75V
DDR-15 Series
27W5774

RoHS

Each
1+$106.150
ITE
4:1
60W
1 Output
12V
5A
-
-
Regulated
1.5kV
CSA, IEC, UL
Fixed, Adjustable
60V
45mm
DIN Rail
75mm
100mm
18V
75V
TCL-DC Series
01AH7054

RoHS

Each
1+$30.960
5+$30.350
10+$29.730
25+$29.110
50+$28.490
More Pricing...
Railway
4:1
15W
1 Output
24V
630mA
-
-
-
4kV
-
Fixed, Adjustable
48V
17.5mm
-
90mm
54.5mm
18V
75V
DDR-15 Series
51R4740

RoHS

Each
1+$116.160
ITE
4:1
60W
1 Output
24V
2.5A
-
-
Regulated
1.5kV
IEC, UL
Fixed
60V
45mm
DIN Rail
75mm
100mm
18V
75V
-
01AH7055

RoHS

Each
1+$31.870
5+$31.300
10+$30.730
25+$29.880
50+$29.280
More Pricing...
Railway
4:1
15W
1 Output
3.3V
4.5A
-
-
-
4kV
-
Fixed, Adjustable
48V
17.5mm
-
90mm
54.5mm
18V
75V
DDR-15 Series
01AH7076

RoHS

Each
1+$47.010
5+$46.060
10+$45.130
25+$44.180
50+$43.250
More Pricing...
Railway
4:1
60W
1 Output
24V
2.5A
-
-
-
4kV
-
Fixed, Adjustable
48V
52.5mm
-
90.54mm
54.5mm
18V
75V
DDR-60 Series
01AH7075

RoHS

Each
1+$47.010
5+$46.060
10+$45.130
25+$44.180
50+$43.250
More Pricing...
Railway
4:1
60W
1 Output
15V
4A
-
-
-
4kV
-
Fixed, Adjustable
48V
52.5mm
-
90.54mm
54.5mm
18V
75V
DDR-60 Series
31T8380

RoHS

Each
1+$108.160
5+$106.930
10+$105.680
50+$105.660
ITE
4:1
24W
1 Output
12V
2A
-
-
Regulated
1.5kV
-
Fixed, Adjustable
24V
27mm
-
75mm
100mm
18V
75V
TCL-DC Series
61T7539

RoHS

Each
1+$258.280
5+$251.940
10+$245.250
ITE
4:1
30W
2 Output
12V
1.25A
-12V
-1.25A
-
1.6kV
-
Fixed, Adjustable
48V
57.6mm
-
24.5mm
125mm
18V
75V
DPX30W Series
39AH0584

RoHS

Each
1+$51.890
5+$50.560
10+$49.210
50+$47.420
100+$44.750
ITE
4:1
15W
1 Output
5V
3A
-
-
Regulated
3kV
-
Fixed
48V
31.4mm
-
25.4mm
76.2mm
18V
75V
DTJ15 Series
01AH7074

RoHS

Each
1+$47.010
5+$46.060
10+$45.130
25+$44.180
50+$43.250
More Pricing...
Railway
4:1
60W
1 Output
12V
5A
-
-
-
4kV
-
Fixed, Adjustable
48V
52.5mm
-
90.54mm
54.5mm
18V
75V
DDR-60 Series
01AH7066

RoHS

Each
1+$39.560
5+$38.160
10+$37.450
25+$36.750
50+$36.020
More Pricing...
Railway
4:1
30W
1 Output
12V
2.5A
-
-
-
4kV
-
Fixed, Adjustable
48V
35mm
-
90mm
54.5mm
18V
75V
DDR-30 Series
73T9324

RoHS

PHOENIX CONTACT
Each
10+$336.630
50+$329.900
100+$323.170
250+$316.430
500+$309.700
More Pricing...
ITE
2:1
24W
1 Output
24V
1A
-
-
-
1.5kV
-
Fixed, Adjustable
-
-
-
-
-
36V
75V
MINI-PS Series
01AH7077

RoHS

Each
1+$52.210
5+$50.330
10+$48.930
25+$47.950
50+$46.980
More Pricing...
Railway
4:1
60W
1 Output
5V
10.8A
-
-
-
4kV
-
Fixed, Adjustable
48V
52.5mm
-
90.54mm
54.5mm
18V
75V
DDR-60 Series
01AH7067

RoHS

Each
1+$42.040
5+$40.530
10+$39.410
25+$38.620
50+$37.830
More Pricing...
Railway
4:1
30W
1 Output
15V
2A
-
-
-
4kV
-
Fixed, Adjustable
48V
35mm
-
90mm
54.5mm
18V
75V
DDR-30 Series
01AH7056

RoHS

Each
1+$30.960
5+$30.350
10+$29.730
25+$29.110
50+$28.490
More Pricing...
Railway
4:1
15W
1 Output
5V
3A
-
-
-
4kV
-
Fixed, Adjustable
48V
17.5mm
-
90mm
54.5mm
18V
75V
DDR-15 Series
01AH7053

RoHS

Each
1+$28.440
5+$27.880
10+$27.310
25+$26.730
50+$26.170
More Pricing...
Railway
4:1
15W
1 Output
15V
1A
-
-
-
4kV
-
Fixed, Adjustable
48V
17.5mm
-
90mm
54.5mm
18V
75V
DDR-15 Series
01AH7068

RoHS

Each
1+$44.650
5+$43.040
10+$42.240
25+$41.440
50+$40.630
More Pricing...
Railway
4:1
30W
1 Output
24V
1.25A
-
-
-
4kV
-
Fixed, Adjustable
48V
35mm
-
90mm
54.5mm
18V
75V
DDR-30 Series
01AH7069

RoHS

Each
1+$43.180
5+$42.320
10+$41.450
25+$40.590
50+$39.720
More Pricing...
Railway
4:1
30W
1 Output
5V
6A
-
-
-
4kV
-
Fixed, Adjustable
48V
35mm
-
90mm
54.5mm
18V
75V
DDR-30 Series
27AJ4587

RoHS

Each
1+$243.210
5+$237.790
10+$232.370
ITE
4:1
40W
1 Output
12V
3.33A
-
-
-
1.6kV
-
Fixed, Adjustable
48V
24.5mm
-
57.6mm
125mm
18V
75V
DPX40 Series
39AH0586

RoHS

Each
1+$51.890
5+$50.560
10+$49.210
50+$47.420
100+$44.750
ITE
4:1
15W
1 Output
12V
1.25A
-
-
Regulated
3kV
-
Fixed
48V
31.4mm
-
25.4mm
76.2mm
18V
75V
DTJ15 Series
21T9614

RoHS

Each
1+$249.970
10+$239.400
ITE
2:1
60W
1 Output
15V
4A
-
-
-
1.6kV
CE
Fixed, Adjustable
48V
24.5mm
DIN Rail
57.6mm
125mm
36V
75V
-
99Y0841

RoHS

Each
1+$107.080
5+$105.180
10+$103.270
50+$101.370
ITE
4:1
40W
1 Output
12V
3.33A
-
-
Regulated
3kV
-
Fixed
48V
54mm
-
23.3mm
96mm
18V
75V
DTE40 Series
1-25 of 29 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER