0
0 Items$0.00

Isolated DIN Rail Mount DC / DC Converters :

45 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
73T9466

RoHS

Each
1+$418.010
50+$406.410
100+$403.080
250+$395.020
500+$386.960
More Pricing...
ITE
2:1
120W
1 Output
24V
5A
-
-
-
-
-
4kV
-
Fixed, Adjustable
24V
-
DIN Rail
-
-
18V
32V
QUINT POWER Series
51R4735

RoHS

Each
1+$84.920
ITE
4:1
24W
1 Output
24V
1A
-
-
-
-
Regulated
1.5kV
IEC, UL
Fixed
24V
27mm
DIN Rail
75mm
100mm
18V
75V
-
78R5875

RoHS

Each
1+$83.710
ITE
4:1
24W
1 Output
5V
5A
-
-
-
-
Regulated
1.5kV
-
Fixed
24V
27mm
DIN Rail
75mm
100mm
18V
75V
-
73T9465

RoHS

Each
1+$622.770
50+$603.540
100+$572.950
250+$543.580
500+$527.540
More Pricing...
ITE
2:1
240W
1 Output
24V
10A
-
-
-
-
-
4kV
-
Fixed, Adjustable
24V
-
DIN Rail
-
-
18V
32V
QUINT POWER Series
01AH7052

RoHS

Each
1+$29.680
5+$29.160
10+$28.620
25+$28.100
50+$27.570
More Pricing...
Railway
4:1
15W
1 Output
12V
1.25A
-
-
-
-
-
4kV
-
Fixed, Adjustable
48V
17.5mm
-
90mm
54.5mm
18V
75V
DDR-15 Series
27W5774

RoHS

Each
1+$106.150
ITE
4:1
60W
1 Output
12V
5A
-
-
-
-
Regulated
1.5kV
CSA, IEC, UL
Fixed, Adjustable
60V
45mm
DIN Rail
75mm
100mm
18V
75V
TCL-DC Series
33AC1105

RoHS

PHOENIX CONTACT
Each
1+$609.280
50+$602.630
100+$596.000
250+$589.350
500+$570.110
More Pricing...
ITE
2:1
240W
1 Output
24V
10A
-
-
-
-
-
1.5kV
-
Fixed
24V
-
-
-
-
18V
32V
QUINT-PS Series
01AH7054

RoHS

Each
1+$30.960
5+$30.350
10+$29.730
25+$29.110
50+$28.490
More Pricing...
Railway
4:1
15W
1 Output
24V
630mA
-
-
-
-
-
4kV
-
Fixed, Adjustable
48V
17.5mm
-
90mm
54.5mm
18V
75V
DDR-15 Series
80AH3221

RoHS

PHOENIX CONTACT
Each
1+$386.110
50+$375.400
100+$358.210
250+$346.440
500+$339.510
More Pricing...
ITE
2:1
240W
1 Output
24V
10A
-
-
-
-
-
-
-
Fixed, Adjustable
24V
-
-
-
-
18V
32V
QUINT POWER Series
51R4740

RoHS

Each
1+$116.160
ITE
4:1
60W
1 Output
24V
2.5A
-
-
-
-
Regulated
1.5kV
IEC, UL
Fixed
60V
45mm
DIN Rail
75mm
100mm
18V
75V
-
33AC1104

RoHS

PHOENIX CONTACT
Each
1+$418.010
50+$406.410
100+$403.080
250+$395.020
500+$386.960
More Pricing...
ITE
2:1
120W
1 Output
24V
5A
-
-
-
-
-
1.5kV
-
Fixed
24V
-
-
-
-
18V
32V
QUINT-PS Series
21T9610

RoHS

Each
1+$261.880
10+$250.800
ITE
2:1
60W
1 Output
12V
5A
-
-
-
-
-
1.6kV
CE
Fixed, Adjustable
24V
24.5mm
DIN Rail
57.6mm
125mm
18V
36V
-
01AH7055

RoHS

Each
1+$31.870
5+$31.300
10+$30.730
25+$29.880
50+$29.280
More Pricing...
Railway
4:1
15W
1 Output
3.3V
4.5A
-
-
-
-
-
4kV
-
Fixed, Adjustable
48V
17.5mm
-
90mm
54.5mm
18V
75V
DDR-15 Series
01AH7076

RoHS

Each
1+$47.010
5+$46.060
10+$45.130
25+$44.180
50+$43.250
More Pricing...
Railway
4:1
60W
1 Output
24V
2.5A
-
-
-
-
-
4kV
-
Fixed, Adjustable
48V
52.5mm
-
90.54mm
54.5mm
18V
75V
DDR-60 Series
01AH7075

RoHS

Each
1+$47.010
5+$46.060
10+$45.130
25+$44.180
50+$43.250
More Pricing...
Railway
4:1
60W
1 Output
15V
4A
-
-
-
-
-
4kV
-
Fixed, Adjustable
48V
52.5mm
-
90.54mm
54.5mm
18V
75V
DDR-60 Series
31T8380

RoHS

Each
1+$108.160
5+$106.930
10+$105.680
50+$105.660
ITE
4:1
24W
1 Output
12V
2A
-
-
-
-
Regulated
1.5kV
-
Fixed, Adjustable
24V
27mm
-
75mm
100mm
18V
75V
TCL-DC Series
61T7539

RoHS

Each
1+$258.280
5+$251.940
10+$245.250
ITE
4:1
30W
2 Output
12V
1.25A
-12V
-1.25A
-
-
-
1.6kV
-
Fixed, Adjustable
48V
57.6mm
-
24.5mm
125mm
18V
75V
DPX30W Series
39AH0584

RoHS

Each
1+$51.890
5+$50.560
10+$49.210
50+$47.420
100+$44.750
ITE
4:1
15W
1 Output
5V
3A
-
-
-
-
Regulated
3kV
-
Fixed
48V
31.4mm
-
25.4mm
76.2mm
18V
75V
DTJ15 Series
01AH7074

RoHS

Each
1+$47.010
5+$46.060
10+$45.130
25+$44.180
50+$43.250
More Pricing...
Railway
4:1
60W
1 Output
12V
5A
-
-
-
-
-
4kV
-
Fixed, Adjustable
48V
52.5mm
-
90.54mm
54.5mm
18V
75V
DDR-60 Series
01AH7066

RoHS

Each
1+$39.560
5+$38.160
10+$37.450
25+$36.750
50+$36.020
More Pricing...
Railway
4:1
30W
1 Output
12V
2.5A
-
-
-
-
-
4kV
-
Fixed, Adjustable
48V
35mm
-
90mm
54.5mm
18V
75V
DDR-30 Series
01AH7077

RoHS

Each
1+$52.210
5+$50.330
10+$48.930
25+$47.950
50+$46.980
More Pricing...
Railway
4:1
60W
1 Output
5V
10.8A
-
-
-
-
-
4kV
-
Fixed, Adjustable
48V
52.5mm
-
90.54mm
54.5mm
18V
75V
DDR-60 Series
01AH7067

RoHS

Each
1+$42.040
5+$40.530
10+$39.410
25+$38.620
50+$37.830
More Pricing...
Railway
4:1
30W
1 Output
15V
2A
-
-
-
-
-
4kV
-
Fixed, Adjustable
48V
35mm
-
90mm
54.5mm
18V
75V
DDR-30 Series
01AH7056

RoHS

Each
1+$30.960
5+$30.350
10+$29.730
25+$29.110
50+$28.490
More Pricing...
Railway
4:1
15W
1 Output
5V
3A
-
-
-
-
-
4kV
-
Fixed, Adjustable
48V
17.5mm
-
90mm
54.5mm
18V
75V
DDR-15 Series
80AH3220

RoHS

PHOENIX CONTACT
Each
10+$254.880
50+$249.780
100+$244.680
250+$239.590
500+$234.490
More Pricing...
ITE
2:1
120W
1 Output
24V
5A
-
-
-
-
-
-
-
Fixed, Adjustable
24V
-
-
-
-
18V
32V
QUINT POWER Series
01AH7053

RoHS

Each
1+$28.440
5+$27.880
10+$27.310
25+$26.730
50+$26.170
More Pricing...
Railway
4:1
15W
1 Output
15V
1A
-
-
-
-
-
4kV
-
Fixed, Adjustable
48V
17.5mm
-
90mm
54.5mm
18V
75V
DDR-15 Series
1-25 of 45 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER