Isolated DIN Rail Mount DC / DC Converters:

149 Products Found

Operate from and regulate DC power including battery supplies. Chassis and encapsulated designs with easily-wired screw terminals. Some products can be paralleled for extra power or redundancy. High-reliability products with soft-starting, overload and overvoltage protections and variable output voltages; single or multiple outputs, wide input voltage ranges.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
02AC4459

RoHS

Each
1+
$294.540
5+
$282.140
10+
$274.390
25+
$266.630
Min: 1 / Mult: 1
ITE & Electronic Equipment
2:1
120W
1 Output
24V
5A
-
-
-
-
-
-
-
Fixed, Adjustable
24V
32mm
-
130mm
120mm
14V
32V
-
01AH7042

RoHS

Each
1+
$104.530
Min: 1 / Mult: 1
Railway
2:1
120W
1 Output
12V
10A
-
-
-
-
-
4kV
-
Fixed, Adjustable
48V
32mm
-
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
01AH7058

RoHS

Each
1+
$156.400
Min: 1 / Mult: 1
Railway
2:1
240W
1 Output
48V
5A
-
-
-
-
-
4kV
-
Fixed, Adjustable
24V
40mm
-
125.2mm
113.5mm
16.8V
33.6V
DDR-240 Series
01AH7046

RoHS

Each
1+
$104.530
Min: 1 / Mult: 1
Railway
2:1
120W
1 Output
24V
5A
-
-
-
-
-
4kV
-
Fixed, Adjustable
110V
32mm
-
125.2mm
102mm
67.2V
154V
DDR-120 Series
68AH9509

RoHS

Each
1+
$32.980
10+
$32.120
Min: 1 / Mult: 1
Railway
4:1
15W
1 Output
15V
1A
-
-
-
-
-
4kV
-
Fixed, Adjustable
24V
17.5mm
-
90mm
54.5mm
9V
36V
DDR-15 Series
83AH1114

RoHS

Date/Lot Code

Each
1+
$299.670
5+
$287.050
10+
$279.170
25+
$271.280
Min: 1 / Mult: 1
ITE
2:1
120W
1 Output
24V
5A
-
-
-
-
-
-
-
Fixed, Adjustable
24V
32mm
-
130mm
120mm
14V
32V
PRO TOP3 Series
87AH5855

RoHS

Each
1+
$345.070
Min: 1 / Mult: 1
Railway
2:1
480W
1 Output
48V
10A
-
-
-
-
-
4kV
-
Fixed, Adjustable
48V
85.5mm
-
125.2mm
128.5mm
33.6V
67.2V
DDR-480 Series
21T9598

RoHS

Each
1+
$229.040
10+
$219.640
25+
$209.710
50+
$198.660
Min: 1 / Mult: 1
ITE
4:1
40W
2 Output
15V
1.333A
-15V
-1.333A
-
-
-
1.6kV
CE
Fixed
24V
24.5mm
DIN Rail
57.6mm
125mm
9.5V
36V
-
50Y1879

RoHS

Each
1+
$76.550
5+
$75.220
10+
$73.910
50+
$72.580
Min: 1 / Mult: 1
ITE
4:1
11.5W
1 Output
3.3V
3.5A
-
-
-
-
-
1.5kV
-
Fixed
24V
18mm
-
91mm
56.5mm
9V
36V
DDC15 Series
01AH7055

RoHS

Each
1+
$30.010
10+
$28.420
Min: 1 / Mult: 1
Railway
4:1
15W
1 Output
3.3V
4.5A
-
-
-
-
-
4kV
-
Fixed, Adjustable
48V
17.5mm
-
90mm
54.5mm
18V
75V
DDR-15 Series
01AH7054

RoHS

Each
1+
$32.040
10+
$31.180
Min: 1 / Mult: 1
Railway
4:1
15W
1 Output
24V
630mA
-
-
-
-
-
4kV
-
Fixed, Adjustable
48V
17.5mm
-
90mm
54.5mm
18V
75V
DDR-15 Series
01AH7047

RoHS

Each
1+
$104.530
Min: 1 / Mult: 1
Railway
2:1
120W
1 Output
48V
2.5A
-
-
-
-
-
4kV
-
Fixed, Adjustable
110V
32mm
-
125.2mm
102mm
67.2V
154V
DDR-120 Series
39AH0586

RoHS

Each
1+
$52.380
5+
$51.070
10+
$49.750
50+
$48.010
100+
$45.390
Min: 1 / Mult: 1
ITE
4:1
15W
1 Output
12V
1.25A
-
-
-
-
Regulated
3kV
-
Fixed
48V
31.4mm
-
25.4mm
76.2mm
18V
75V
DTJ15 Series
21T9600

RoHS

Each
1+
$232.210
10+
$222.360
25+
$212.020
50+
$200.450
Min: 1 / Mult: 1
ITE
4:1
40W
1 Output
12V
3.33A
-
-
-
-
-
1.6kV
CE
Fixed, Adjustable
24V
24.5mm
DIN Rail
57.6mm
125mm
9.5V
36V
-
31T8380

RoHS

Each
1+
$107.780
5+
$98.740
10+
$96.020
25+
$94.220
50+
$92.400
Min: 1 / Mult: 1
ITE
4:1
24W
1 Output
12V
2A
-
-
-
-
Regulated
1.5kV
-
Fixed, Adjustable
24V
27mm
-
75mm
100mm
18V
75V
TCL-DC Series
61T7539

RoHS

Date/Lot Code

Each
1+
$189.080
Min: 1 / Mult: 1
ITE
4:1
30W
2 Output
12V
1.25A
-12V
-1.25A
-
-
-
1.6kV
-
Fixed, Adjustable
48V
57.6mm
-
24.5mm
125mm
18V
75V
DPX30W Series
99Y0841

RoHS

Each
1+
$96.570
5+
$94.880
10+
$93.210
50+
$91.520
Min: 1 / Mult: 1
ITE
4:1
40W
1 Output
12V
3.33A
-
-
-
-
Regulated
3kV
-
Fixed
48V
54mm
-
23.3mm
96mm
18V
75V
DTE40 Series
87AH5852

RoHS

Each
1+
$266.810
Min: 1 / Mult: 1
Railway
2:1
480W
1 Output
48V
10A
-
-
-
-
-
4kV
-
Fixed, Adjustable
24V
85.5mm
-
125.2mm
128.5mm
16.8V
33.6V
DDR-480 Series
39AH0584

RoHS

Each
1+
$52.380
5+
$51.070
10+
$49.750
50+
$48.010
100+
$45.390
Min: 1 / Mult: 1
ITE
4:1
15W
1 Output
5V
3A
-
-
-
-
Regulated
3kV
-
Fixed
48V
31.4mm
-
25.4mm
76.2mm
18V
75V
DTJ15 Series
39AH0575

RoHS

Each
1+
$52.380
5+
$51.070
10+
$49.750
50+
$48.010
100+
$45.390
Min: 1 / Mult: 1
ITE
4:1
15W
1 Output
5V
3A
-
-
-
-
Regulated
3kV
-
Fixed
24V
31.4mm
-
25.4mm
76.2mm
9V
36V
DTJ15 Series
01AH7048

RoHS

Each
1+
$32.040
10+
$31.180
Min: 1 / Mult: 1
Railway
4:1
15W
1 Output
12V
1.25A
-
-
-
-
-
4kV
-
Fixed, Adjustable
24V
17.5mm
-
90mm
54.5mm
9V
36V
DDR-15 Series
27AJ4576

RoHS

Date/Lot Code

Each
1+
$207.900
10+
$202.030
25+
$192.500
50+
$183.190
Min: 1 / Mult: 1
ITE
4:1
20W
1 Output
5V
4A
-
-
-
-
-
1.6kV
-
Fixed, Adjustable
24V
57.6mm
-
24.5mm
125mm
9.5V
36V
DPX20W Series
89Y7484

RoHS

Each
1+
$682.310
10+
$658.640
50+
$625.120
100+
$581.740
250+
$540.320
More Pricing...
Min: 1 / Mult: 1
ITE
2:1
120W
1 Output
24V
5A
-
-
-
-
-
1.5kV
-
Fixed
12V
-
-
-
-
9V
18V
QUINT-PS Series
33AC1107

RoHS

Each
1+
$285.740
10+
$285.740
50+
$285.740
100+
$285.740
250+
$285.740
More Pricing...
Min: 1 / Mult: 1
ITE
2:1
240W
1 Output
48V
5A
-
-
-
-
-
1.5kV
-
Fixed
24V
-
-
-
-
18V
32V
QUINT-PS Series
80AH3224

RoHS

Each
1+
$279.500
10+
$268.570
50+
$259.200
100+
$256.080
250+
$242.030
Min: 1 / Mult: 1
ITE
2:1
120W
1 Output
24V
5A
-
-
-
-
-
-
-
Fixed, Adjustable
-
-
-
-
-
29V
57.5V
QUINT POWER Series
26-50 of 149 items
of 6 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER