
| Quantity | Price |
|---|---|
| 10+ | $678.350 |
| 50+ | $664.790 |
| 100+ | $651.210 |
| 250+ | $637.650 |
| 500+ | $624.090 |
| 1000+ | $610.510 |
| 5000+ | $596.950 |
Product Information
Product Overview
QUINT-PS/24DC/48DC/ 5 is a primary-switched QUINT DC/DC converter for DIN rail mounting with SFB technology. This converter with maximum functionality DC/DC converters alter the voltage level, regenerate the voltage at the end of long cables or enable the creation of independent supply systems by means of electrical isolation. This is magnetically and therefore quickly trip circuit breakers with six times the nominal current, for selective and therefore cost-effective system protection. The high level of system availability is additionally ensured. It features reliable starting of difficult loads, the static POWER BOOST power reserve with up to 125% nominal current permanently. It preventive function monitoring indicates critical operating states before errors occur. Approved by UL/C-UL listed UL 508, UL/C-UL recognized UL 60950-1, UL ANSI/ISA-12.12.01 class I, division 2, groups A, B, C, D (hazardous location).
- Nominal input voltage is 24VAC, nominal output voltage is 48VDC ±1 %
- Output power is 240W, nominal output current is 5A (-25°C to 60°C), efficiency is <gt/> 92.5%
- Constant voltage output voltage regenerated even at the end of long cables
- Support conversion to various voltage levels
- Electrical isolation for setting up independent supply systems
- Degree of protection is IP20
- Metal housing material
- Pluggable screw input and output connection
- Operating ambient temperature -25°C to 70°C (<gt/> 60°C derating, 2.5%/K, start-up at -40°C type tested)
- Dimension is (W x H x D) 1.88 x 5.11 x 4.92inch
Technical Specifications
ITE
240W
48V
-
-
Fixed
-
-
32V
Lead (04-Feb-2026)
2:1
1 Output
5A
-
1.5kV
24V
-
18V
QUINT-PS Series
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
