Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2467060000
Newark Part No.83AH1114
Product RangePRO TOP3 Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $299.670 |
5+ | $287.050 |
10+ | $279.170 |
25+ | $271.280 |
Price for:Each
Minimum: 1
Multiple: 1
$299.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2467060000
Newark Part No.83AH1114
Product RangePRO TOP3 Series
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio2:1
Output Power Max120W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
DC / DC Converter Output TypeFixed, Adjustable
Input Voltage DC Nom24V
Width32mm
Height130mm
Depth120mm
Input Voltage DC Min14V
Input Voltage DC Max32V
Product RangePRO TOP3 Series
SVHCLead
Technical Specifications
Power Supply Applications
ITE
Output Power Max
120W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed, Adjustable
Width
32mm
Depth
120mm
Input Voltage DC Max
32V
SVHC
Lead
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
5A
Output Current - Output 2
-
Isolation Voltage
-
Input Voltage DC Nom
24V
Height
130mm
Input Voltage DC Min
14V
Product Range
PRO TOP3 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability