DDA Series Isolated DIN Rail Mount DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $296.530 | Min: 1 / Mult: 1 | ITE | 5:1 | 250W | 1 Output | 12V | 20A | - | - | Fixed, Adjustable | 36.5mm | DIN Rail | 123.4mm | 115mm | 9V | 53V | DDA Series | |||||
Each | 1+ $272.460 25+ $266.650 | Min: 1 / Mult: 1 | ITE | 5:1 | 250W | 2 Output | 12V | 20A | -12V | 8A | Fixed, Adjustable | 36.5mm | - | 123.4mm | 115mm | 9V | 53V | DDA Series | |||||
Each | 1+ $272.460 25+ $266.650 | Min: 1 / Mult: 1 | ITE | 4:1 | 250W | 2 Output | 12V | 14A | 5V | 20A | Fixed, Adjustable | 36.5mm | - | 123.4mm | 115mm | 9V | 40V | DDA Series |