Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoDDA325N-D2PN-1212-001
Newark Part No.36AJ3538
Product RangeDDA Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $395.630 |
25+ | $389.830 |
Price for:Each
Minimum: 1
Multiple: 1
$395.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoDDA325N-D2PN-1212-001
Newark Part No.36AJ3538
Product RangeDDA Series
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio4:1
Output Power Max250W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 114A
Output Voltage - Output 25V
Output Current - Output 220A
Output Regulation-
Isolation Voltage-
DC / DC Converter Output TypeFixed, Adjustable
Input Voltage DC Nom-
Width36.5mm
Height123.4mm
Depth115mm
Input Voltage DC Min9V
Input Voltage DC Max40V
Product RangeDDA Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
250W
Output Voltage - Output 1
12V
Output Voltage - Output 2
5V
Output Regulation
-
DC / DC Converter Output Type
Fixed, Adjustable
Width
36.5mm
Depth
115mm
Input Voltage DC Max
40V
SVHC
No SVHC (15-Jan-2018)
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
14A
Output Current - Output 2
20A
Isolation Voltage
-
Input Voltage DC Nom
-
Height
123.4mm
Input Voltage DC Min
9V
Product Range
DDA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability