• 3D Printing Solutions
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated DIN Rail Mount DC / DC Converters

                      DDC15 Series Isolated DIN Rail Mount DC / DC Converters:

                      2 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Isolation Voltage
                      DC / DC Converter Output Type
                      Input Voltage DC Nom
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      DDC1524S03
                      XP POWER DDC1524S03
                      50Y1879

                      Data Sheet

                      RoHS

                      XP POWER
                      1. DC/DC Converter
                      2. DIN Rail
                      3. Fixed
                      4. 1
                      5. 11.5 W
                      6. 3.3 V
                      7. 3.5 A RoHS Compliant: Yes
                      Each
                      1+
                      $61.350
                      5+
                      $59.600
                      10+
                      $57.860
                      50+
                      $56.780
                      100+
                      $55.690
                      Min: 1 / Mult: 1
                      ITE
                      4:1
                      11.5W
                      1 Output
                      3.3V
                      3.5A
                      1.5kV
                      Fixed
                      24V
                      18mm
                      91mm
                      56.5mm
                      9V
                      36V
                      DDC15 Series
                      DDC1524S24
                      XP POWER DDC1524S24
                      50Y1884

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Low Profile
                      3. ITE
                      4. 4:1
                      5. 15 W
                      6. 1 Output
                      7. 24 V
                      8. 630 mA
                      Each
                      1+
                      $58.560
                      5+
                      $56.890
                      10+
                      $55.230
                      50+
                      $53.020
                      100+
                      $49.690
                      Min: 1 / Mult: 1
                      ITE
                      4:1
                      15W
                      1 Output
                      24V
                      630mA
                      1.5kV
                      Fixed
                      24V
                      18mm
                      91mm
                      56.5mm
                      9V
                      36V
                      DDC15 Series
                      ComparePrice forQuantity
                      1-2 of 2 items