• 3D Printing Solutions
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated DIN Rail Mount DC / DC Converters

                      TCL-DC Series Isolated DIN Rail Mount DC / DC Converters:

                      2 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Regulation
                      Isolation Voltage
                      Approvals & Standards
                      DC / DC Converter Output Type
                      Input Voltage DC Nom
                      Width
                      DC / DC Converter Mounting
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      TCL 060-112DC
                      TRACO POWER TCL 060-112DC
                      27W5774

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 60 W
                      5. 1 Output
                      6. 12 V
                      7. 5 A
                      Each
                      1+
                      $108.280
                      5+
                      $97.660
                      10+
                      $97.660
                      25+
                      $97.660
                      50+
                      $97.660
                      Min: 1 / Mult: 1
                      ITE
                      4:1
                      60W
                      1 Output
                      12V
                      5A
                      Regulated
                      1.5kV
                      CSA, IEC, UL
                      Fixed, Adjustable
                      60V
                      45mm
                      DIN Rail
                      75mm
                      100mm
                      18V
                      75V
                      TCL-DC Series
                      TCL 024-112DC
                      TRACO POWER TCL 024-112DC
                      31T8380

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC/DC Converter
                      2. DIN Rail
                      3. Fixed
                      4. Adjustable
                      5. 1
                      6. 24 W
                      7. 15 V
                      8. 2 A RoHS Compliant: Yes
                      Each
                      1+
                      $143.040
                      10+
                      $123.580
                      25+
                      $114.610
                      50+
                      $114.610
                      100+
                      $114.610
                      Min: 1 / Mult: 1
                      ITE
                      4:1
                      24W
                      1 Output
                      12V
                      2A
                      Regulated
                      1.5kV
                      -
                      Fixed, Adjustable
                      24V
                      27mm
                      -
                      75mm
                      100mm
                      18V
                      75V
                      TCL-DC Series
                      ComparePrice forQuantity
                      1-2 of 2 items