Operate from and regulate DC power including battery supplies. Chassis and encapsulated designs with easily-wired screw terminals. Some products can be paralleled for extra power or redundancy. High-reliability products with soft-starting, overload and overvoltage protections and variable output voltages; single or multiple outputs, wide input voltage ranges.
1:1 Isolated DIN Rail Mount DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SCHNEIDER ELECTRIC | Each | 1+ $187.080 | Min: 1 / Mult: 1 | ITE | 1:1 | 24W | 1 Output | 12V | 2A | - | - | Regulated | - | - | Fixed | - | 44mm | - | 125mm | 120mm | 24V | 28.8V | Phaseo ABL8 Series | ||||
PHOENIX CONTACT | Each | 1+ $267.660 10+ $256.760 50+ $247.430 100+ $244.320 250+ $230.310 | Min: 1 / Mult: 1 | ITE | 1:1 | 720mW | 2 Output | 24V | 30mA | 24V | 30mA | - | - | - | Fixed | 24V | - | - | - | - | 21.6V | 26.4V | - | ||||
Each | Pricing is unavailable. Please contact customer services. | ITE | 1:1 | 50W | 1 Output | 15V | 3A | - | - | - | 4kV | CE, CSA, UL | Fixed | 12V | 57mm | DIN Rail | 131mm | 98mm | 10.2V | 13.8V | 99 Series | ||||||
Each | 1+ $708.330 10+ $660.620 100+ $631.260 500+ $623.910 | Min: 1 / Mult: 1 | ITE | 1:1 | 44W | 1 Output | - | 2A | - | - | - | 4kV | CE, CSA, UL | Fixed | 12V | 57mm | DIN Rail | 131mm | 98mm | 10.2V | 13.8V | - | |||||