5:1 Isolated DIN Rail Mount DC / DC Converters:

3 Products Found

Operate from and regulate DC power including battery supplies. Chassis and encapsulated designs with easily-wired screw terminals. Some products can be paralleled for extra power or redundancy. High-reliability products with soft-starting, overload and overvoltage protections and variable output voltages; single or multiple outputs, wide input voltage ranges.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69AH6295

RoHS

Each
1+
$296.530
Min: 1 / Mult: 1
ITE
5:1
250W
1 Output
12V
20A
-
-
Fixed, Adjustable
36.5mm
DIN Rail
123.4mm
115mm
9V
53V
DDA Series
36AJ3539

RoHS

Date/Lot Code

Each
1+
$395.630
25+
$389.830
Min: 1 / Mult: 1
ITE
5:1
250W
2 Output
12V
20A
-12V
8A
Fixed, Adjustable
36.5mm
-
123.4mm
115mm
9V
53V
DDA Series
80AH8608
Each
1+
$1,976.620
5+
$1,849.620
10+
$1,805.020
25+
$1,711.460
50+
$1,653.490
Min: 1 / Mult: 1
ITE
5:1
170W
1 Output
54V
3.2A
-
-
Fixed
113.5mm
DIN Rail
145.8mm
150.6mm
10.8V
60V
PWR Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER