Isolated DIN Rail Mount DC / DC Converters:

12 Products Found

Operate from and regulate DC power including battery supplies. Chassis and encapsulated designs with easily-wired screw terminals. Some products can be paralleled for extra power or redundancy. High-reliability products with soft-starting, overload and overvoltage protections and variable output voltages; single or multiple outputs, wide input voltage ranges.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
96Y5349

RoHS

Date/Lot Code

Each
1+
$397.020
5+
$379.440
10+
$368.450
25+
$357.470
Min: 1 / Mult: 1
ITE
2:1
240W
1 Output
24V
10A
-
UL
Fixed, Adjustable
-
43mm
DIN Rail
130mm
120mm
14V
32V
20 Series
01AH7057

RoHS

Each
1+
$175.140
10+
$168.310
Min: 1 / Mult: 1
Railway
2:1
240W
1 Output
24V
10A
4kV
-
Fixed, Adjustable
24V
40mm
-
125.2mm
113.5mm
16.8V
33.6V
DDR-240 Series
01AH7042

RoHS

Each
1+
$185.020
10+
$175.400
25+
$170.590
50+
$165.780
100+
$160.970
Min: 1 / Mult: 1
Railway
2:1
120W
1 Output
12V
10A
4kV
-
Fixed, Adjustable
48V
32mm
-
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
87AH5855

RoHS

Each
1+
$317.410
Min: 1 / Mult: 1
Railway
2:1
480W
1 Output
48V
10A
4kV
-
Fixed, Adjustable
48V
85.5mm
-
125.2mm
128.5mm
33.6V
67.2V
DDR-480 Series
01AH7045

RoHS

Each
1+
$126.060
10+
$123.060
Min: 1 / Mult: 1
Railway
2:1
120W
1 Output
12V
10A
4kV
-
Fixed, Adjustable
110V
32mm
-
125.2mm
102mm
67.2V
154V
DDR-120 Series
87AH5852

RoHS

Each
1+
$298.840
Min: 1 / Mult: 1
Railway
2:1
480W
1 Output
48V
10A
4kV
-
Fixed, Adjustable
24V
85.5mm
-
125.2mm
128.5mm
16.8V
33.6V
DDR-480 Series
87AH5862

RoHS

Each
1+
$102.190
10+
$96.460
Min: 1 / Mult: 1
-
10:1
50W
1 Output
5V
10A
4kV
-
Fixed, Adjustable
800V
57mm
-
93.5mm
105mm
150V
1.5kV
DDRH-60 Series
83AK5701

RoHS

Each
1+
$157.350
10+
$143.390
25+
$138.310
Min: 1 / Mult: 1
ITE & Industrial
6:1
240W
1 Output
24V
10A
4kV
-
Fixed
800V
85.5mm
-
125.2mm
129.2mm
250V
1.5kV
DDRH-240 Series
33AC1121

RoHS

Date/Lot Code

PHOENIX CONTACT
Each
1+
$652.950
10+
$614.540
50+
$578.700
100+
$558.210
Min: 1 / Mult: 1
ITE
2:1
240W
1 Output
24V
10A
-
-
Fixed
-
-
-
-
-
42V
96V
QUINT-PS Series
87AH5858

RoHS

Each
1+
$317.410
Min: 1 / Mult: 1
Railway
2:1
480W
1 Output
48V
10A
4kV
-
Fixed, Adjustable
110V
85.5mm
-
125.2mm
128.5mm
67.2V
154V
DDR-480 Series
80AH2882

RoHS

Each
1+
$316.190
10+
$303.540
50+
$292.700
100+
$276.440
250+
$256.560
More Pricing...
Min: 1 / Mult: 1
ITE
2:1
240W
1 Output
24V
10A
4kV
-
Fixed, Adjustable
24V
50mm
-
130mm
125mm
18V
32V
QUINT POWER Series
33AK7310

RoHS

Each
1+
$459.830
3+
$414.080
5+
$375.190
10+
$352.310
Min: 1 / Mult: 1
Laboratory Equipment
-
240W
1 Output
24V
10A
-
-
Fixed, Adjustable
24V
50mm
-
130mm
125mm
18V
32V
QUINT POWER Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER