Operate from and regulate DC power including battery supplies. Chassis and encapsulated designs with easily-wired screw terminals. Some products can be paralleled for extra power or redundancy. High-reliability products with soft-starting, overload and overvoltage protections and variable output voltages; single or multiple outputs, wide input voltage ranges.
45W Isolated DIN Rail Mount DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
83AK5725 RoHS | Each | 1+ $112.350 10+ $105.310 | Min: 1 / Mult: 1 | ITE & Industrial | 10:1 | 45W | 1 Output | 48V | 938mA | 4kV | Fixed | 800V | 70mm | 135mm | 32mm | 150V | 1.5kV | DDRH-45 Series | ||||
83AK5719 RoHS | Each | 1+ $56.570 | Min: 1 / Mult: 1 | ITE & Industrial | 10:1 | 45W | 1 Output | 15V | 3A | 4kV | Fixed | 800V | 70mm | 135mm | 32mm | 150V | 1.5kV | DDRH-45 Series | ||||
83AK5716 RoHS | Each | 1+ $56.570 | Min: 1 / Mult: 1 | ITE & Industrial | 10:1 | 45W | 1 Output | 12V | 3.75A | 4kV | Fixed | 800V | 70mm | 135mm | 32mm | 150V | 1.5kV | DDRH-45 Series | ||||
83AK5722 RoHS | Each | 1+ $56.570 | Min: 1 / Mult: 1 | ITE & Industrial | 10:1 | 45W | 1 Output | 24V | 1.87A | 4kV | Fixed | 800V | 70mm | 135mm | 32mm | 150V | 1.5kV | DDRH-45 Series |