5W Isolated DIN Rail Mount DC / DC Converters:

4 Products Found

Operate from and regulate DC power including battery supplies. Chassis and encapsulated designs with easily-wired screw terminals. Some products can be paralleled for extra power or redundancy. High-reliability products with soft-starting, overload and overvoltage protections and variable output voltages; single or multiple outputs, wide input voltage ranges.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
29K5537

RoHS

Date/Lot Code

Each
1+
$114.400
5+
$108.660
10+
$100.030
25+
$92.560
50+
$85.660
Min: 1 / Mult: 1
ITE
2:1
5W
1 Output
10V
500mA
-
-
Fixed
24V
6mm
56mm
91mm
15V
30V
-
36AJ9548
Each
1+
$311.390
5+
$305.830
12+
$300.260
30+
$294.700
Min: 1 / Mult: 1
Gate Drive
-
5W
1 Output
24.8V
200mA
-
-
Fixed
-
-
-
-
14.5V
15.5V
ISO5125I Series
36AJ9549
Each
1+
$365.160
5+
$360.540
12+
$355.910
Min: 1 / Mult: 1
Gate Drive
-
5W
1 Output
24.8V
200mA
Unregulated
18kV
Fixed
15V
69mm
44.5mm
134mm
14.5V
15.5V
ISO5125I Series
36AJ9550
Each
1+
$295.620
5+
$293.120
12+
$290.620
30+
$288.120
Min: 1 / Mult: 1
Gate Drive
-
5W
1 Output
24.8V
200mA
Unregulated
-
Fixed
15V
69mm
44.5mm
134mm
14.5V
15.5V
ISO5125I Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER