96W Isolated DIN Rail Mount DC / DC Converters:

2 Products Found

Operate from and regulate DC power including battery supplies. Chassis and encapsulated designs with easily-wired screw terminals. Some products can be paralleled for extra power or redundancy. High-reliability products with soft-starting, overload and overvoltage protections and variable output voltages; single or multiple outputs, wide input voltage ranges.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
80AH3222

RoHS

Each
1+
$272.790
10+
$262.300
50+
$253.320
100+
$250.310
250+
$236.820
Min: 1 / Mult: 1
ITE
2:1
96W
1 Output
12V
8A
-
Fixed, Adjustable
24V
-
18V
32V
QUINT POWER Series
73T9464

RoHS

PHOENIX CONTACT
Each
1+
$630.270
10+
$607.750
50+
$581.490
100+
$540.230
250+
$504.590
More Pricing...
Min: 1 / Mult: 1
ITE
2:1
96W
1 Output
12V
8A
4kV
Fixed, Adjustable
24V
DIN Rail
18V
32V
QUINT POWER Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER