ITE & Industrial Isolated DIN Rail Mount DC / DC Converters:

20 Products Found

Operate from and regulate DC power including battery supplies. Chassis and encapsulated designs with easily-wired screw terminals. Some products can be paralleled for extra power or redundancy. High-reliability products with soft-starting, overload and overvoltage protections and variable output voltages; single or multiple outputs, wide input voltage ranges.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
83AK5725

RoHS

Each
1+
$112.350
10+
$105.310
Min: 1 / Mult: 1
ITE & Industrial
10:1
45W
1 Output
48V
938mA
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-45 Series
83AK5697

RoHS

Each
1+
$64.650
Min: 1 / Mult: 1
ITE & Industrial
10:1
15W
1 Output
24V
625mA
4kV
Fixed
800V
57.3mm
122.3mm
32mm
150V
1.5kV
DDRH-15 Series
83AK5686

RoHS

Each
1+
$65.970
Min: 1 / Mult: 1
ITE & Industrial
6:1
120W
1 Output
32V
3.75A
4kV
Fixed
800V
63mm
125.2mm
115mm
250V
1.5kV
DDRH-120 Series
83AK5719

RoHS

Each
1+
$56.570
Min: 1 / Mult: 1
ITE & Industrial
10:1
45W
1 Output
15V
3A
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-45 Series
83AK5688

RoHS

Each
1+
$45.570
Min: 1 / Mult: 1
ITE & Industrial
10:1
10W
1 Output
5V
2A
4kV
Fixed
800V
57.3mm
122.3mm
32mm
150V
1.5kV
DDRH-15 Series
83AK5691

RoHS

Each
1+
$45.570
Min: 1 / Mult: 1
ITE & Industrial
10:1
15W
1 Output
12V
1.25A
4kV
Fixed
800V
57.3mm
122.3mm
32mm
150V
1.5kV
DDRH-15 Series
83AK5685

RoHS

Each
1+
$86.230
10+
$78.380
25+
$78.370
50+
$78.310
100+
$78.270
More Pricing...
Min: 1 / Mult: 1
ITE & Industrial
6:1
120W
1 Output
24V
5A
4kV
Fixed
800V
63mm
125.2mm
115mm
250V
1.5kV
DDRH-120 Series
83AK5687

RoHS

Each
1+
$65.970
Min: 1 / Mult: 1
ITE & Industrial
6:1
120W
1 Output
48V
2.5A
4kV
Fixed
800V
63mm
125.2mm
115mm
250V
1.5kV
DDRH-120 Series
83AK5702

RoHS

Each
1+
$94.170
Min: 1 / Mult: 1
ITE & Industrial
6:1
240W
1 Output
32V
7.5A
4kV
Fixed
800V
85.5mm
125.2mm
129.2mm
250V
1.5kV
DDRH-240 Series
83AK5700

RoHS

Each
1+
$134.460
Min: 1 / Mult: 1
ITE & Industrial
6:1
200.4W
1 Output
12V
16.7A
4kV
Fixed
800V
85.5mm
125.2mm
129.2mm
250V
1.5kV
DDRH-240 Series
83AK5701

RoHS

Each
1+
$134.460
Min: 1 / Mult: 1
ITE & Industrial
6:1
240W
1 Output
24V
10A
4kV
Fixed
800V
85.5mm
125.2mm
129.2mm
250V
1.5kV
DDRH-240 Series
83AK5707

RoHS

Each
1+
$53.200
Min: 1 / Mult: 1
ITE & Industrial
10:1
30W
1 Output
15V
2A
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-30 Series
83AK5713

RoHS

Each
1+
$53.200
Min: 1 / Mult: 1
ITE & Industrial
10:1
30W
1 Output
48V
625mA
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-30 Series
83AK5710

RoHS

Each
1+
$53.200
Min: 1 / Mult: 1
ITE & Industrial
10:1
30W
1 Output
24V
1.25A
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-30 Series
83AK5694

RoHS

Each
1+
$45.570
Min: 1 / Mult: 1
ITE & Industrial
10:1
15W
1 Output
15V
1A
4kV
Fixed
800V
57.3mm
122.3mm
32mm
150V
1.5kV
DDRH-15 Series
83AK5704

RoHS

Each
1+
$60.830
10+
$60.040
25+
$59.440
50+
$58.020
100+
$56.590
More Pricing...
Min: 1 / Mult: 1
ITE & Industrial
10:1
30W
1 Output
12V
2.5A
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-30 Series
83AK5716

RoHS

Each
1+
$56.570
Min: 1 / Mult: 1
ITE & Industrial
10:1
45W
1 Output
12V
3.75A
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-45 Series
83AK5722

RoHS

Each
1+
$56.570
Min: 1 / Mult: 1
ITE & Industrial
10:1
45W
1 Output
24V
1.87A
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-45 Series
83AK5703

RoHS

Each
1+
$134.460
Min: 1 / Mult: 1
ITE & Industrial
6:1
240W
1 Output
48V
5A
4kV
Fixed
800V
85.5mm
125.2mm
129.2mm
250V
1.5kV
DDRH-240 Series
83AK5684

RoHS

Each
1+
$65.970
Min: 1 / Mult: 1
ITE & Industrial
6:1
100.8W
1 Output
12V
8.4A
4kV
Fixed
800V
63mm
125.2mm
115mm
250V
1.5kV
DDRH-120 Series
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER