Laboratory Equipment Isolated DIN Rail Mount DC / DC Converters:

9 Products Found

Operate from and regulate DC power including battery supplies. Chassis and encapsulated designs with easily-wired screw terminals. Some products can be paralleled for extra power or redundancy. High-reliability products with soft-starting, overload and overvoltage protections and variable output voltages; single or multiple outputs, wide input voltage ranges.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
33AK7275

RoHS

Each
1+
$270.840
5+
$237.680
10+
$221.100
25+
$207.830
50+
$195.670
Min: 1 / Mult: 1
Laboratory Equipment
60W
1 Output
24V
2.5A
Fixed, Adjustable
-
32mm
99mm
90mm
9V
24V
QUINT POWER Series
33AK7273

RoHS

Each
1+
$270.840
5+
$237.680
10+
$221.100
25+
$207.830
50+
$195.670
Min: 1 / Mult: 1
Laboratory Equipment
60W
1 Output
24V
2.5A
Fixed, Adjustable
-
32mm
106mm
90mm
9V
24V
QUINT POWER Series
33AK7309

RoHS

Each
1+
$352.380
3+
$319.910
5+
$292.290
10+
$276.060
Min: 1 / Mult: 1
Laboratory Equipment
120W
1 Output
24V
5A
Fixed, Adjustable
24V
36mm
130mm
125mm
18V
32V
QUINT POWER Series
33AK7310

RoHS

Each
1+
$487.900
3+
$442.940
5+
$404.710
10+
$382.230
Min: 1 / Mult: 1
Laboratory Equipment
240W
1 Output
24V
10A
Fixed, Adjustable
24V
50mm
130mm
125mm
18V
32V
QUINT POWER Series
33AK7270

RoHS

Each
1+
$198.930
5+
$174.570
10+
$162.390
25+
$152.640
50+
$143.720
Min: 1 / Mult: 1
Laboratory Equipment
30W
1 Output
24V
1.3A
Fixed, Adjustable
-
22.5mm
99mm
90mm
12V
24V
QUINT POWER Series
33AK7271

RoHS

Each
1+
$198.930
5+
$174.570
10+
$162.390
25+
$152.640
50+
$143.720
Min: 1 / Mult: 1
Laboratory Equipment
30W
1 Output
12V
2.5A
Fixed, Adjustable
-
22.5mm
106mm
90mm
12V
24V
QUINT POWER Series
33AK7266

RoHS

Each
1+
$786.070
3+
$713.620
5+
$652.030
10+
$615.810
Min: 1 / Mult: 1
Laboratory Equipment
480W
1 Output
24V
20A
Fixed, Adjustable
24V
70mm
130mm
125mm
18V
32V
QUINT POWER Series
33AK7283

RoHS

Each
1+
$467.570
3+
$424.480
5+
$387.840
10+
$366.300
Min: 1 / Mult: 1
Laboratory Equipment
60W
1 Output
48V
2A
Fixed, Adjustable
-
45mm
106mm
90mm
24V
48V
QUINT POWER Series
33AK7274

RoHS

Each
1+
$198.930
5+
$174.570
10+
$162.390
25+
$152.640
50+
$143.720
Min: 1 / Mult: 1
Laboratory Equipment
30W
1 Output
24V
1.3A
Fixed, Adjustable
-
22.5mm
106mm
90mm
12V
24V
QUINT POWER Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER