DDC30 Series Isolated DIN Rail Mount DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $79.630 5+ $77.680 10+ $75.720 50+ $73.110 | Min: 1 / Mult: 1 | ITE | 4:1 | 30W | 1 Output | 24V | 1.25A | 1.5kV | Fixed, Adjustable | 24V | 35mm | 91mm | 56mm | 9V | 36V | DDC30 Series | |||||
Each | 1+ $86.010 5+ $83.880 10+ $81.730 50+ $78.860 100+ $74.570 | Min: 1 / Mult: 1 | ITE | 4:1 | 25W | 1 Output | 9V | 2.8A | 1.5kV | Fixed, Adjustable | 24V | 35mm | 91mm | 56mm | 9V | 36V | DDC30 Series | |||||