2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated DIN Rail Mount DC / DC Converters
                                                                                                  5. DDR-240 Series Isolated DIN Rail Mount DC / DC Converters

                                                                                                  DDR-240 Series Isolated DIN Rail Mount DC / DC Converters:

                                                                                                  3 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Power Supply Applications
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Isolation Voltage
                                                                                                  DC / DC Converter Output Type
                                                                                                  Input Voltage DC Nom
                                                                                                  Width
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  DDR-240B-24
                                                                                                  MEAN WELL DDR-240B-24
                                                                                                  01AH7057

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 24V
                                                                                                  3. 10A
                                                                                                  Each
                                                                                                  1+
                                                                                                  $160.010
                                                                                                  Min: 1 / Mult: 1
                                                                                                  Railway
                                                                                                  2:1
                                                                                                  240W
                                                                                                  1 Output
                                                                                                  24V
                                                                                                  10A
                                                                                                  4kV
                                                                                                  Fixed, Adjustable
                                                                                                  24V
                                                                                                  40mm
                                                                                                  125.2mm
                                                                                                  113.5mm
                                                                                                  16.8V
                                                                                                  33.6V
                                                                                                  DDR-240 Series
                                                                                                  DDR-240B-48
                                                                                                  MEAN WELL DDR-240B-48
                                                                                                  01AH7058

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 48V
                                                                                                  3. 5A
                                                                                                  Each
                                                                                                  1+
                                                                                                  $156.400
                                                                                                  Min: 1 / Mult: 1
                                                                                                  Railway
                                                                                                  2:1
                                                                                                  240W
                                                                                                  1 Output
                                                                                                  48V
                                                                                                  5A
                                                                                                  4kV
                                                                                                  Fixed, Adjustable
                                                                                                  24V
                                                                                                  40mm
                                                                                                  125.2mm
                                                                                                  113.5mm
                                                                                                  16.8V
                                                                                                  33.6V
                                                                                                  DDR-240 Series
                                                                                                  DDR-240C-48
                                                                                                  MEAN WELL DDR-240C-48
                                                                                                  01AH7060

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 48V
                                                                                                  3. 5A
                                                                                                  Each
                                                                                                  1+
                                                                                                  $160.010
                                                                                                  Min: 1 / Mult: 1
                                                                                                  Railway
                                                                                                  2:1
                                                                                                  240W
                                                                                                  1 Output
                                                                                                  48V
                                                                                                  5A
                                                                                                  4kV
                                                                                                  Fixed, Adjustable
                                                                                                  48V
                                                                                                  40mm
                                                                                                  125.2mm
                                                                                                  113.5mm
                                                                                                  33.6V
                                                                                                  67.2V
                                                                                                  DDR-240 Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-3 of 3 items
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
                                                                                                  ESG