2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated DIN Rail Mount DC / DC Converters
                                                                                                  5. DDRH-15 Series Isolated DIN Rail Mount DC / DC Converters

                                                                                                  DDRH-15 Series Isolated DIN Rail Mount DC / DC Converters:

                                                                                                  4 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Power Supply Applications
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Isolation Voltage
                                                                                                  DC / DC Converter Output Type
                                                                                                  Input Voltage DC Nom
                                                                                                  Width
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  DDRH-15-24DR
                                                                                                  MEAN WELL DDRH-15-24DR
                                                                                                  83AK5697

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 24V
                                                                                                  3. 0.625A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $64.650
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE & Industrial
                                                                                                  10:1
                                                                                                  15W
                                                                                                  1 Output
                                                                                                  24V
                                                                                                  625mA
                                                                                                  4kV
                                                                                                  Fixed
                                                                                                  800V
                                                                                                  57.3mm
                                                                                                  122.3mm
                                                                                                  32mm
                                                                                                  150V
                                                                                                  1.5kV
                                                                                                  DDRH-15 Series
                                                                                                  DDRH-15-05DR
                                                                                                  MEAN WELL DDRH-15-05DR
                                                                                                  83AK5688

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 5V
                                                                                                  3. 2A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $45.570
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE & Industrial
                                                                                                  10:1
                                                                                                  10W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  2A
                                                                                                  4kV
                                                                                                  Fixed
                                                                                                  800V
                                                                                                  57.3mm
                                                                                                  122.3mm
                                                                                                  32mm
                                                                                                  150V
                                                                                                  1.5kV
                                                                                                  DDRH-15 Series
                                                                                                  DDRH-15-12DR
                                                                                                  MEAN WELL DDRH-15-12DR
                                                                                                  83AK5691

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 12V
                                                                                                  3. 1.25A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $45.570
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE & Industrial
                                                                                                  10:1
                                                                                                  15W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  1.25A
                                                                                                  4kV
                                                                                                  Fixed
                                                                                                  800V
                                                                                                  57.3mm
                                                                                                  122.3mm
                                                                                                  32mm
                                                                                                  150V
                                                                                                  1.5kV
                                                                                                  DDRH-15 Series
                                                                                                  DDRH-15-15DR
                                                                                                  MEAN WELL DDRH-15-15DR
                                                                                                  83AK5694

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 15V
                                                                                                  3. 1A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $45.570
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE & Industrial
                                                                                                  10:1
                                                                                                  15W
                                                                                                  1 Output
                                                                                                  15V
                                                                                                  1A
                                                                                                  4kV
                                                                                                  Fixed
                                                                                                  800V
                                                                                                  57.3mm
                                                                                                  122.3mm
                                                                                                  32mm
                                                                                                  150V
                                                                                                  1.5kV
                                                                                                  DDRH-15 Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-4 of 4 items
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
                                                                                                  ESG