2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated DIN Rail Mount DC / DC Converters
                                                                                                  5. DDRH-240 Series Isolated DIN Rail Mount DC / DC Converters

                                                                                                  DDRH-240 Series Isolated DIN Rail Mount DC / DC Converters:

                                                                                                  4 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Power Supply Applications
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Isolation Voltage
                                                                                                  DC / DC Converter Output Type
                                                                                                  Input Voltage DC Nom
                                                                                                  Width
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  DDRH-240-32
                                                                                                  MEAN WELL DDRH-240-32
                                                                                                  83AK5702

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 32V
                                                                                                  3. 7.5A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $94.170
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE & Industrial
                                                                                                  6:1
                                                                                                  240W
                                                                                                  1 Output
                                                                                                  32V
                                                                                                  7.5A
                                                                                                  4kV
                                                                                                  Fixed
                                                                                                  800V
                                                                                                  85.5mm
                                                                                                  125.2mm
                                                                                                  129.2mm
                                                                                                  250V
                                                                                                  1.5kV
                                                                                                  DDRH-240 Series
                                                                                                  DDRH-240-12
                                                                                                  MEAN WELL DDRH-240-12
                                                                                                  83AK5700

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 12V
                                                                                                  3. 16.7A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $134.460
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE & Industrial
                                                                                                  6:1
                                                                                                  200.4W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  16.7A
                                                                                                  4kV
                                                                                                  Fixed
                                                                                                  800V
                                                                                                  85.5mm
                                                                                                  125.2mm
                                                                                                  129.2mm
                                                                                                  250V
                                                                                                  1.5kV
                                                                                                  DDRH-240 Series
                                                                                                  DDRH-240-24
                                                                                                  MEAN WELL DDRH-240-24
                                                                                                  83AK5701

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 24V
                                                                                                  3. 10A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $134.460
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE & Industrial
                                                                                                  6:1
                                                                                                  240W
                                                                                                  1 Output
                                                                                                  24V
                                                                                                  10A
                                                                                                  4kV
                                                                                                  Fixed
                                                                                                  800V
                                                                                                  85.5mm
                                                                                                  125.2mm
                                                                                                  129.2mm
                                                                                                  250V
                                                                                                  1.5kV
                                                                                                  DDRH-240 Series
                                                                                                  DDRH-240-48
                                                                                                  MEAN WELL DDRH-240-48
                                                                                                  83AK5703

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 48V
                                                                                                  3. 5A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $134.460
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE & Industrial
                                                                                                  6:1
                                                                                                  240W
                                                                                                  1 Output
                                                                                                  48V
                                                                                                  5A
                                                                                                  4kV
                                                                                                  Fixed
                                                                                                  800V
                                                                                                  85.5mm
                                                                                                  125.2mm
                                                                                                  129.2mm
                                                                                                  250V
                                                                                                  1.5kV
                                                                                                  DDRH-240 Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-4 of 4 items
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
                                                                                                  ESG