DPX15W Series Isolated DIN Rail Mount DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $169.770 5+ $169.760 10+ $169.740 | Min: 1 / Mult: 1 | ITE | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.6kV | Fixed | 24V | 57.6mm | 24.5mm | 125mm | 9.5V | 36V | DPX15W Series | |||||
Each | 1+ $203.440 10+ $191.100 25+ $180.530 50+ $175.250 100+ $169.960 | Min: 1 / Mult: 1 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.6kV | Fixed | 24V | 57.6mm | 24.5mm | 125mm | 9.5V | 36V | DPX15W Series |