DPX40 Series Isolated DIN Rail Mount DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $273.260 10+ $263.860 25+ $253.930 50+ $242.880 | Min: 1 / Mult: 1 | ITE | 4:1 | 40W | 2 Output | 12V | 1.667A | -12V | 1.667A | 1.6kV | Fixed | 24V | 24.5mm | 57.6mm | 125mm | 9.5V | 36V | DPX40 Series | |||||
Each | 1+ $264.360 10+ $254.950 25+ $245.080 50+ $234.040 | Min: 1 / Mult: 1 | ITE | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | 1.6kV | Fixed, Adjustable | 48V | 24.5mm | 57.6mm | 125mm | 18V | 75V | DPX40 Series | |||||