ISO5125I Series Isolated DIN Rail Mount DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36AJ9548 | POWER INTEGRATIONS | Each | 1+ $311.390 5+ $305.830 12+ $300.260 30+ $294.700 | Min: 1 / Mult: 1 | Gate Drive | 5W | 1 Output | 24.8V | 200mA | - | - | Fixed | - | - | - | - | 14.5V | 15.5V | ISO5125I Series | |||
36AJ9549 | POWER INTEGRATIONS | Each | 1+ $365.160 5+ $360.540 12+ $355.910 | Min: 1 / Mult: 1 | Gate Drive | 5W | 1 Output | 24.8V | 200mA | Unregulated | 18kV | Fixed | 15V | 69mm | 44.5mm | 134mm | 14.5V | 15.5V | ISO5125I Series | |||
36AJ9550 | POWER INTEGRATIONS | Each | 1+ $295.620 5+ $293.120 12+ $290.620 30+ $288.120 | Min: 1 / Mult: 1 | Gate Drive | 5W | 1 Output | 24.8V | 200mA | Unregulated | - | Fixed | 15V | 69mm | 44.5mm | 134mm | 14.5V | 15.5V | ISO5125I Series | |||