Isolated DIN Rail Mount DC / DC Converters:

6 Products Found

Operate from and regulate DC power including battery supplies. Chassis and encapsulated designs with easily-wired screw terminals. Some products can be paralleled for extra power or redundancy. High-reliability products with soft-starting, overload and overvoltage protections and variable output voltages; single or multiple outputs, wide input voltage ranges.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87AH5860

RoHS

Each
1+
$89.780
10+
$82.120
25+
$79.340
Min: 1 / Mult: 1
-
10:1
60W
1 Output
24V
2.5A
4kV
-
Fixed, Adjustable
800V
57mm
-
93.5mm
105mm
150V
1.5kV
DDRH-60 Series
87AH5862

RoHS

Each
1+
$102.190
10+
$96.460
Min: 1 / Mult: 1
-
10:1
50W
1 Output
5V
10A
4kV
-
Fixed, Adjustable
800V
57mm
-
93.5mm
105mm
150V
1.5kV
DDRH-60 Series
87AH5861

RoHS

Each
1+
$102.150
10+
$96.420
Min: 1 / Mult: 1
-
10:1
60W
1 Output
48V
1.25A
4kV
-
Fixed, Adjustable
800V
57mm
-
93.5mm
105mm
150V
1.5kV
DDRH-60 Series
81H2556

RoHS

Each
Pricing is unavailable. Please contact customer services.
ITE
1:1
50W
1 Output
15V
3A
4kV
CE, CSA, UL
Fixed
12V
57mm
DIN Rail
131mm
98mm
10.2V
13.8V
99 Series
87AH5859

RoHS

Each
1+
$153.660
10+
$138.980
25+
$133.650
Min: 1 / Mult: 1
-
10:1
60W
1 Output
12V
5A
4kV
-
Fixed, Adjustable
800V
57mm
-
93.5mm
105mm
150V
1.5kV
DDRH-60 Series
10J7870

RoHS

Each
1+
$637.500
10+
$589.790
100+
$560.430
500+
$553.090
Min: 1 / Mult: 1
ITE
1:1
44W
1 Output
-
2A
4kV
CE, CSA, UL
Fixed
12V
57mm
DIN Rail
131mm
98mm
10.2V
13.8V
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER