We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
No. of Outputs
DC / DC Converter IC Case
Output Voltage - Output 1
No. of Pins
Output Current - Output 1
Output Current
Output Voltage Min
Output Voltage Max
Output Regulation
Topology
Isolation Voltage
Operating Temperature Max
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
02AM2700 | ANALOG DEVICES | Each | 1+ $73.860 5+ $66.110 10+ $58.360 | Min: 1 / Mult: 1 | Industrial | 3.1V | BGA-51, Micro Module | 31V | 1 Output | BGA | 12V | 51Pins | 550mA | 550mA | 1.8V | 12V | Regulated | Flyback | 2kV | 125°C | Adjustable | 9mm | 4.92mm | 15mm | 3.1V | 31V | LTM8046 Series | |||
02AM2699 | ANALOG DEVICES | Each | 1+ $49.560 5+ $43.930 10+ $38.300 25+ $37.600 50+ $36.910 More Pricing... | Min: 1 / Mult: 1 | Industrial | 3.1V | BGA-51, Micro Module | 31V | 1 Output | BGA | 12V | 51Pins | 550mA | 550mA | 1.8V | 12V | Regulated | Flyback | 2kV | 125°C | Adjustable | 9mm | 4.92mm | 15mm | 3.1V | 31V | LTM8046 Series |