Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTM8046MPYCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.02AM2700
Product RangeLTM8046 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $93.230 |
| 5+ | $83.690 |
| 10+ | $74.140 |
| 25+ | $72.660 |
| 50+ | $71.180 |
| 100+ | $69.690 |
Price for:Each
Minimum: 1
Multiple: 1
$93.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM8046MPYCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.02AM2700
Product RangeLTM8046 Series
Power Supply ApplicationsIndustrial
DC / DC Converter TypeBGA-51, Micro Module
Input Voltage Min3.1V
Input Voltage Max31V
Input Ratio-
Output Power Max-
No. of Outputs1 Output
DC / DC Converter IC CaseBGA
No. of Pins51Pins
Output Voltage - Output 112V
Output Current - Output 1550mA
Output Current550mA
Output Voltage Min1.8V
Output Voltage - Output 2-
Output Voltage Max12V
Output Current - Output 2-
Output RegulationRegulated
TopologyFlyback
Isolation Voltage2kV
Operating Temperature Max125°C
Input Voltage DC Nom-
DC / DC Converter Output TypeAdjustable
Width9mm
Height4.92mm
Depth15mm
Input Voltage DC Min3.1V
Input Voltage DC Max31V
Product RangeLTM8046 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
Industrial
Input Voltage Min
3.1V
Input Ratio
-
No. of Outputs
1 Output
No. of Pins
51Pins
Output Current - Output 1
550mA
Output Voltage Min
1.8V
Output Voltage Max
12V
Output Regulation
Regulated
Isolation Voltage
2kV
Input Voltage DC Nom
-
Width
9mm
Depth
15mm
Input Voltage DC Max
31V
SVHC
No SVHC (07-Jul-2017)
DC / DC Converter Type
BGA-51, Micro Module
Input Voltage Max
31V
Output Power Max
-
DC / DC Converter IC Case
BGA
Output Voltage - Output 1
12V
Output Current
550mA
Output Voltage - Output 2
-
Output Current - Output 2
-
Topology
Flyback
Operating Temperature Max
125°C
DC / DC Converter Output Type
Adjustable
Height
4.92mm
Input Voltage DC Min
3.1V
Product Range
LTM8046 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
