We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29AH3892 RoHS | TEXAS INSTRUMENTS | Each | 1+ $13.890 5+ $13.890 10+ $13.890 25+ $13.890 50+ $13.890 More Pricing... | Min: 1 / Mult: 1 | Industrial | Module | - | 1W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 24V | - | Fixed | 7.11mm | - | 5.33mm | 19.69mm | 21.6V | 26.4V | DCP01B Series | |||
Each | 25+ $8.660 50+ $8.460 100+ $8.050 250+ $7.560 | Min: 35 / Mult: 35 | - | - | 1:1 | 1W | 1 Output | 15V | 66mA | - | - | Unregulated | 1kV | 5V | - | Fixed | 7.7mm | Surface Mount Device | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 25+ $4.440 | Min: 500 / Mult: 500 | Medical | - | 1:1 | 1W | 1 Output | 15V | 66mA | - | - | Unregulated | 2kV | 5V | - | Fixed | 10.7mm | Surface Mount Device | 6.7mm | 12.75mm | 4.5V | 5.5V | - | |||||
Each | 10+ $30.860 25+ $29.710 100+ $27.960 | Min: 10 / Mult: 10 | Medical | DIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 4kV | 24V | CB, IEC, UL | Fixed | 13.7mm | Surface Mount Device | 9mm | 24mm | 21.6V | 26.4V | - | |||||
Each | 25+ $8.660 50+ $8.460 100+ $8.050 250+ $7.560 | Min: 35 / Mult: 35 | - | - | 1:1 | 1W | 1 Output | 15V | 66mA | - | - | Unregulated | 1kV | 12V | - | Fixed | 7.7mm | Surface Mount Device | 6.6mm | 12.7mm | 10.8V | 13.2V | NTE Series | |||||
Each | 10+ $30.860 25+ $29.710 100+ $27.960 | Min: 10 / Mult: 10 | Medical | DIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 4kV | 5V | CB, IEC, UL | Fixed | 13.7mm | Surface Mount Device | 9mm | 24mm | 4.5V | 5.5V | - | |||||
Each | 10+ $30.270 25+ $29.120 100+ $27.410 | Min: 10 / Mult: 10 | Medical | DIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 4kV | 12V | CB, IEC, UL | Fixed | 13.7mm | Surface Mount Device | 9mm | 24mm | 10.8V | 13.2V | - |